Relay: electromagnetic; miniature; OMRON Electronic Components

Relay: electromagnetic; miniature; OMRON Electronic Components, G5LE-1-5, G5LE-1-6, G5LE-1-12 |EN|
Manufacturer
Type of relayelectromagnetic
Variantminiature
MountingPCB
Switched voltagemax. 250V AC
Contact resistance100mΩ
Term. pitch2mm
Operate time10ms
Release time5ms
Body dimensions22.5x16.5x19mm
Operating temperature-40...85°C
DC load rating @R*8A / 30V DC
Manufacturer seriesG5LE
* at resistive load
Symbol Contacts layout Ucoil Rcoil Icoil Pcoil
[V DC] [Ω] [mA] [mW]
G5LE-1-5 SPDT 5 63 79.4 400
G5LE-1-6 SPDT 6 89 67 400
G5LE-1-12 SPDT 12 360 33.3 400
G5LE-1-24 SPDT 24 1.44k 16.7 400
G5LE-1-36-5 SPDT 5 70 72 360
G5LE-1-36-12 SPDT 12 400 30 360
G5LE-1-36-24 SPDT 24 1.6k 15 360
G5LE-1A-5 SPST-NO 5 63 79.4 400
G5LE-1A-12DC SPST-NO 12 360 33.3 400
G5LE-1A-24DC SPST-NO 24 1.44k 16.7 400
G5LE-1A-48 SPST-NO 48 5.76k 8.33 400
G5LE-1A4-12 SPST-NO 12 360 33.3 400
G5LE-1A4-24 SPST-NO 24 1.44k 16.7 400
G5LE-14-5 SPDT 5 63 79.4 400
G5LE-14-9 SPDT 9 200 45 400
G5LE-14-12 SPDT 12 360 33.3 400
G5LE-14-24 SPDT 24 1.44k 16.7 400
G5LE-14-48DC SPDT 48 - - 400
G5LE-1A-E-12DC SPST-NO 12 360 33.3 400
G5LE-1A-E-24DC SPST-NO 24 1.44k 16.7 400
Contact current max.:
Switched voltage:
AC load rating @R*:
Description:
* at resistive load