| Manufacturer | OMRON Electronic Components |
| Type of relay | electromagnetic |
| Variant | miniature |
| Mounting | PCB |
| Switched voltage | max. 250V AC |
| Switched voltage | max. 30V DC |
| DC load rating @R* | 5A / 30V DC |
| Operate time | 15ms |
| Release time | 5ms |
| Operating temperature | -40...85°C |
| Body dimensions | 28.5x10x15mm |
| Contact resistance | 100mΩ |
| Leads | for soldering |
| Manufacturer series | G6RN |
| Symbol | Ucoil | Contacts layout | Contact current max. | AC load rating @R* | Rcoil | Icoil | Pcoil | Pitch | Dimensions | Output configuration | Contact material |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [A] | [Ω] | [mA] | [mW] | [mm] | ||||||
| G6RN-1-5 | 5 | SPDT | 8 | 8A / 250V AC | 114 | 44 | 220 | 3.2 | Fig. 1-1. | Fig. 2-1. | Ag |
| G6RN-1-6DC | 6 | SPDT | 8 | 8A / 250V AC | 164 | 36.7 | 220 | 3.2 | Fig. 1-1. | Fig. 2-1. | Ag/Au |
| G6RN-1-9DC | 9 | SPDT | 8 | 8A / 250V AC | - | - | 220 | - | Fig. 1-1. | Fig. 2-1. | Ag/Au |
| G6RN-1-12 | 12 | SPDT | 8 | 8A / 250V AC | 655 | 18.3 | 220 | 3.2 | Fig. 1-1. | Fig. 2-1. | Ag/Au |
| G6RN-1-18DC | 18 | SPDT | 8 | 8A / 250V AC | 1.47k | 12.2 | 220 | 3.2 | Fig. 1-1. | Fig. 2-1. | Ag/Au |
| G6RN-1-24 | 24 | SPDT | 8 | 8A / 250V AC | 2.62k | 9.2 | 220 | 3.2 | Fig. 1-1. | Fig. 2-1. | Ag/Au |
| G6RN-1-48DC | 48 | SPDT | 8 | 8A / 250V AC | 9.21k | 5.2 | 220 | 3.2 | Fig. 1-1. | Fig. 2-1. | Ag/Au |
| G6RN-1-AP4-24 | 24 | SPDT | 8 | 8A / 250V AC | 2.62k | 9.2 | 220 | 5.1 | Fig. 1-1. | Fig. 2-1. | Ag/Au |
| G6RN-1A-5 | 5 | SPST-NO | 8 | 8A / 250V AC | 114 | 44 | 220 | 5.1 | Fig. 1-2. | Fig. 2-2. | Ag/Au |
| G6RN-1A-6DC | 6 | SPST-NO | 8 | 8A / 250V AC | 164 | 36.6 | 220 | - | Fig. 1-2. | Fig. 2-2. | Ag/Au |
| G6RN-1A-18DC | 18 | SPST-NO | 8 | 8A / 250V AC | - | - | 220 | - | Fig. 1-2. | Fig. 2-2. | Ag/Au |
| G6RN-1A-12 | 12 | SPST-NO | 8 | 8A / 250V AC | 655 | 18.3 | 220 | 5.1 | Fig. 1-2. | Fig. 2-2. | Ag/Au |
| G6RN-1A-24 | 24 | SPST-NO | 8 | 8A / 250V AC | 2.62k | 9.2 | 220 | 5.1 | Fig. 1-2. | Fig. 2-2. | Ag/Au |
| G6RN-1A-48DC | 48 | SPST-NO | 8 | 8A / 250V AC | - | - | 220 | - | Fig. 1-2. | Fig. 2-2. | Ag/Au |
| G6RN17EASICFHADC12 | 12 | SPDT | 8 | 8A / 250V AC | 655 | 18.3 | 220 | - | Fig. 1-1. | Fig. 2-1. | AgSnIn |
| G6RN17EASICFHADC24 | 24 | SPDT | 8 | 8A / 250V AC | 2.62k | 9.2 | 220 | - | Fig. 1-1. | Fig. 2-1. | AgSnIn |
| G6RN17EASICFHADC5 | 5 | SPDT | 8 | 8A / 250V AC | 114 | 43.9 | 220 | - | Fig. 1-1. | Fig. 2-1. | AgSnIn |
| G6RN17EASICFHADC6 | 6 | SPDT | 8 | 8A / 250V AC | 164 | 36.6 | 220 | - | Fig. 1-1. | Fig. 2-1. | AgSnIn |
| G6RN1A7EASICFHA12 | 12 | SPST-NO | 10 | 10A / 250V AC | 655 | 18.3 | 220 | - | Fig. 1-2. | Fig. 2-2. | AgSnIn |
| G6RN1A7EASICFHA24 | 24 | SPST-NO | 10 | 10A / 250V AC | 2.62k | 9.2 | 220 | - | Fig. 1-2. | Fig. 2-2. | AgSnIn |
| G6RN1A7EASICFHADC5 | 5 | SPST-NO | 10 | 10A / 250V AC | 114 | 43.9 | 220 | - | Fig. 1-2. | Fig. 2-2. | AgSnIn |
| G6RN1A7EASICFHADC6 | 6 | SPST-NO | 10 | 10A / 250V AC | 164 | 36.6 | 220 | - | Fig. 1-2. | Fig. 2-2. | AgSnIn |