| Manufacturer | OMRON Electronic Components |
| Type of relay | electromagnetic |
| Variant | miniature |
| Switched voltage | max. 30V DC |
| Switched voltage | max. 277V AC |
| Contact resistance | 100mΩ |
| Mounting | PCB |
| Operating temperature | -40...85°C |
| Body dimensions | 20.3x10.3x15.8mm |
| Manufacturer series | G5Q |
| Symbol | Contacts layout | Ucoil | Contact current max. | Rcoil | AC load rating @R* | DC load rating @R* | Term. pitch | Dimensions | Output configuration | Icoil |
|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [A] | [Ω] | [mm] | [mA] | ||||||
| G5Q-1-12DC | SPDT | 12 | 10 | 360 | 3A / 250V AC | 3A / 30V DC | 2.54 | Fig. 1-1. | Fig. 2-1. | - |
| G5Q-14-5DC | SPDT | 5 | 10 | 63 | 3A / 250V AC | 3A / 30V DC | 2.54 | Fig. 1-1. | Fig. 2-1. | 80 |
| G5Q-14-12DC | SPDT | 12 | 10 | 360 | 3A / 250V AC | 3A / 30V DC | 2.54 | Fig. 1-1. | Fig. 2-1. | 33.3 |
| G5Q-1A-24DC | SPST-NO | 24 | 5 | 1.44k | 5A / 250V AC | 5A / 30V DC | 7.62 | Fig. 1-2. | Fig. 2-2. | 8.3 |
| G5Q-1A4-5DC | SPST-NO | 5 | 5 | 125 | 5A / 250V AC | 5A / 30V DC | 7.62 | Fig. 1-2. | Fig. 2-2. | 40 |
| G5Q-1A4-12DC | SPST-NO | 12 | 5 | 720 | 5A / 250V AC | 5A / 30V DC | 7.62 | Fig. 1-2. | Fig. 2-2. | 16.7 |
| G5Q-1A4-24DC | SPST-NO | 24 | 5 | 2.88k | 5A / 250V AC | 5A / 30V DC | 7.62 | Fig. 1-2. | Fig. 2-2. | 8.3 |
| G5Q1A4EL2HA12DC | SPST-NO | 12 | 5 | 720 | 5A / 250V AC | 5A / 30V DC | 7.62 | Fig. 1-2. | Fig. 2-2. | 16.7 |
| G5Q1A4EL3HA12DC | SPST-NO | 12 | 5 | 720 | 5A / 250V AC | 5A / 30V DC | 7.62 | Fig. 1-2. | Fig. 2-2. | 16.7 |
| G5Q1A4EL3HA24DC | SPST-NO | 24 | 5 | 2.88k | 5A / 250V AC | 5A / 30V DC | 7.62 | Fig. 1-2. | Fig. 2-2. | 8.3 |
| G5Q1A4EL3HA5DC | SPST-NO | 5 | 5 | 125 | 5A / 250V AC | 5A / 30V DC | 7.62 | Fig. 1-2. | Fig. 2-2. | 40 |
| G5Q-1A-EL2-HA-12DC | SPST-NO | 12 | 5 | 720 | 5A / 250V AC | 5A / 30V DC | 7.62 | Fig. 1-2. | Fig. 2-2. | 16.7 |
| G5Q-1A-EL2-HA-24DC | SPST-NO | 24 | 5 | 2.88k | 5A / 250V AC | 5A / 30V DC | 7.62 | Fig. 1-2. | Fig. 2-2. | 8.3 |
| G5Q1AELHAVH24DC | SPST-NO | 24 | 5 | 2.88k | 5A / 250V AC | 5A / 30V DC | 7.62 | Fig. 1-2. | Fig. 2-2. | 8.3 |