Relay: electromagnetic; miniature; PANASONIC
| Manufacturer | PANASONIC |
| Type of relay | electromagnetic |
| Variant | miniature |
| Contact material | AgNi |
| Contacts configuration | SPST-NO |
| Switched voltage | max. 30V DC |
| Switched voltage | max. 277V AC |
| Body dimensions | 20.5x7.2x15.3mm |
| Mounting | PCB |
| Mechanical durability | 5000000 cycles |
| Operating temperature | -40...85°C |
| Contact current max. | 5A |
| AC load rating @R* | 5A / 277V AC |
| DC load rating @R* | 3A / 30V DC |
| Pcoil | 200mW |
| Dimensions | Fig. 1-1. |
| Output configuration | Fig. 2-1. |
| Manufacturer series | LD-P |
* at resistive load