| Manufacturer | RELPOL |
| Type of relay | electromagnetic |
| Variant | miniature |
| Mounting | PCB |
| Contact current max. | 8A |
| Switched voltage | max. 120V DC |
| Switched voltage | max. 440V AC |
| AC load rating @R* | 8A / 250V AC |
| DC load rating @R* | 8A / 24V DC |
| Contact resistance | 100mΩ |
| Operate time | 10ms |
| Release time | 5ms |
| Operating temperature | -40...80°C |
| IP rating | IP67 |
| Dimensions | Fig. 1. |
| Mechanical durability | 20000000 cycles |
| Height | 16.2mm |
| Symbol | Body dimensions | Contacts layout | Ucoil | Ucoil min | Ucoil max | Rcoil | Pcoil | Pitch | Material | Number of pins | Manufacturer series |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [V DC] | [V DC] | [V DC] | [Ω] | [mW] | [mm] | |||||
| RM96-3011-35-1005 | 30x10x16.2 | SPDT | 5 | 3.5 | 12 | 110 | 300 | 3.2 | AgSnO2 | 5 | RM96-1P |
| RM96-3011-35-1006 | 30x10x16.2 | SPDT | 6 | 4.2 | 14.5 | 160 | 300 | 3.2 | AgSnO2 | 5 | RM96-1P |
| RM96-3011-35-1009 | 30x10x16.2 | SPDT | 9 | 6.3 | 22 | 360 | 300 | 3.2 | AgSnO2 | 5 | RM96-1P |
| RM96-3011-35-1012 | 30x10x16.2 | SPDT | 12 | 8.4 | 29.5 | 660 | 300 | 3.2 | AgSnO2 | 5 | RM96-1P |
| RM96-3011-35-1018 | 30x10x16.2 | SPDT | 18 | 12.6 | 44 | 1.5k | 300 | 3.2 | AgSnO2 | 5 | RM96-1P |
| RM96-3011-35-1024 | 30x10x16.2 | SPDT | 24 | 16.8 | 54 | 2.2k | 300 | 3.2 | AgSnO2 | 5 | RM96-1P |
| RM96-3011-35-1048 | 30x10x16.2 | SPDT | 48 | 33.6 | 102 | 8k | 300 | 3.2 | AgSnO2 | 5 | RM96-1P |
| RM96-3021-35-1005 | 28x10x16.2 | SPST-NO | 5 | 3.5 | 12 | 110 | 300 | 5 | AgSnO2 | 4 | RM96 |
| RM96-3021-35-1006 | 28x10x16.2 | SPST-NO | 6 | 4.2 | 14.5 | 160 | 300 | 5 | AgSnO2 | 4 | RM96 |
| RM96-3021-35-1009 | 28x10x16.2 | SPST-NO | 9 | 6.3 | 22 | 360 | 300 | 5 | AgSnO2 | 4 | RM96 |
| RM96-3021-35-1012 | 28x10x16.2 | SPST-NO | 12 | 8.4 | 29.5 | 660 | 300 | 5 | AgSnO2 | 4 | RM96 |
| RM96-3021-35-1018 | 28x10x16.2 | SPST-NO | 18 | 12.6 | 44 | 1.5k | 300 | 5 | AgSnO2 | 4 | RM96 |
| RM96-3021-35-1024 | 28x10x16.2 | SPST-NO | 24 | 16.8 | 54 | 2.2k | 300 | 5 | AgSnO2 | 4 | RM96 |
| RM96-3021-35-1048 | 28x10x16.2 | SPST-NO | 48 | 33.6 | 102 | 8k | 300 | 5 | AgSnO2 | 4 | RM96 |
| RM96-3031-35-1005 | 28x10x16.2 | SPST-NC | 5 | 3.5 | 12 | 110 | 300 | 5 | AgSnO2 | 4 | RM96 |
| RM96-3031-35-1006 | 28x10x16.2 | SPST-NC | 6 | 4.2 | 14.5 | 160 | 300 | 5 | AgSnO2 | 4 | RM96 |
| RM96-3031-35-1009 | 28x10x16.2 | SPST-NC | 9 | 6.3 | 22 | 360 | 300 | 5 | AgSnO2 | 4 | RM96 |
| RM96-3031-35-1012 | 28x10x16.2 | SPST-NC | 12 | 8.4 | 29.5 | 660 | 300 | 5 | AgSnO2 | 4 | RM96 |
| RM96-3031-35-1018 | 28x10x16.2 | SPST-NC | 18 | 12.6 | 44 | 1.5k | 300 | 5 | AgSnO2 | 4 | RM96 |
| RM96-3031-35-1024 | 28x10x16.2 | SPST-NC | 24 | 16.8 | 54 | 2.2k | 300 | 5 | AgSnO2 | 4 | RM96 |
| RM96-3031-35-1048 | 28x10x16.2 | SPST-NC | 48 | 33.6 | 102 | 8k | 300 | 5 | AgSnO2 | 4 | RM96 |