| Manufacturer | Recoy/RAYEX ELECTRONICS |
| Type of relay | electromagnetic |
| Variant | miniature |
| Mounting | PCB |
| Switched voltage | max. 250V AC |
| Switched voltage | max. 30V DC |
| Contact resistance | 100mΩ |
| Contact material | AgCdO |
| Operate time | 15ms |
| Release time | 10ms |
| Body dimensions | 29x12.5x15.5mm |
| Operating temperature | -40...80°C |
| Manufacturer series | LMR1 |
| Symbol | Contacts layout | Ucoil | Rcoil | Pcoil |
|---|---|---|---|---|
| [V DC] | [Ω] | [mW] | ||
| LMR1-5D | SPDT | 5 | 47 | 530 |
| LMR1-9D | SPDT | 9 | 155 | 530 |
| LMR1-12D | SPDT | 12 | 270 | 530 |
| LMR1-24D | SPDT | 24 | 1.1k | 530 |
| LMR1A-5D | SPST-NO | 5 | 47 | 530 |
| LMR1A-12D | SPST-NO | 12 | 270 | 530 |
| LMR1A-24D | SPST-NO | 24 | 1.1k | 530 |
| LMR1A-48D | SPST-NO | 48 | 4.4k | 530 |
| LMR1H-12D | SPDT | 12 | 270 | 530 |
| LMR1H-24D | SPDT | 24 | 1.1k | 530 |
| LMR1H-48D | SPDT | 48 | 4.4k | 530 |
| LMR1HA-12D | SPST-NO | 12 | 270 | 530 |
| Symbol | AC load rating @R* | Icontacts max | DC load rating @R* | Term. pitch | Output configuration |
|---|---|---|---|---|---|
| [A] | [mm] | ||||
| LMR1-5D | 12A / 250V AC | 12 | 12A / 30V DC | 3.5 | Fig. 1. |
| LMR1-9D | 12A / 250V AC | 12 | 12A / 30V DC | 3.5 | Fig. 1. |
| LMR1-12D | 12A / 250V AC | 12 | 12A / 30V DC | 3.5 | Fig. 1. |
| LMR1-24D | 12A / 250V AC | 12 | 12A / 30V DC | 3.5 | Fig. 1. |
| LMR1A-5D | 12A / 250V AC | 12 | 12A / 30V DC | 3.5 | Fig. 2. |
| LMR1A-12D | 12A / 250V AC | 12 | 12A / 30V DC | 3.5 | Fig. 2. |
| LMR1A-24D | 12A / 250V AC | 12 | 12A / 30V DC | 3.5 | Fig. 2. |
| LMR1A-48D | 12A / 250V AC | 12 | 12A / 30V DC | 3.5 | Fig. 2. |
| LMR1H-12D | 16A / 250V AC | 16 | 16A / 30V DC | 5 | Fig. 3. |
| LMR1H-24D | 16A / 250V AC | 16 | 16A / 30V DC | 5 | Fig. 3. |
| LMR1H-48D | 16A / 250V AC | 16 | 16A / 30V DC | 5 | Fig. 3. |
| LMR1HA-12D | 16A / 250V AC | 16 | 16A / 30V DC | 5 | Fig. 4. |