Relay: electromagnetic; miniature; Recoy/RAYEX ELECTRONICS

Relay: electromagnetic; miniature; Recoy/RAYEX ELECTRONICS, RS-5, RS-5-L, RS-12, RS-12-L, RS-24 |EN|
Type of relayelectromagnetic
Variantminiature
Contact materialAgCdO
MountingPCB
Contacts configurationDPDT
Contact current max.2A
Switched voltagemax. 120V AC
Switched voltagemax. 30V DC
AC load rating @R*1A / 120V AC
DC load rating @R*1.25A / 30V DC
Contact resistance100mΩ
Term. pitch5.08mm
Operate time6ms
Release time3ms
Body dimensions20.2x9.8x11.5mm
Operating temperature-30...70°C
Manufacturer
Manufacturer seriesRS
* at resistive load
Symbol Ucoil Icoil Rcoil Pcoil
[V DC] [mA] [Ω] [mW]
RS-5 5 29.9 167 150
RS-5-L 5 40 125 200
RS-12 12 12.5 960 150
RS-12-L 12 22.2 720 200
RS-24 24 6.3 3.84k 150
RS-24-L 24 8.3 2.88k 200
RS-48-L 48 9.4 5.12k 450