Relay: electromagnetic; miniature; Recoy/RAYEX ELECTRONICS
| Manufacturer | Recoy/RAYEX ELECTRONICS |
| Type of relay | electromagnetic |
| Variant | miniature |
| Contact material | AgCdO |
| Mounting | PCB |
| Contacts configuration | SPDT |
| Contact current max. | 10A |
| Switched voltage | max. 240V AC |
| Switched voltage | max. 100V DC |
| AC load rating @R* | 10A / 120V AC |
| DC load rating @R* | 10A / 24V DC |
| Contact resistance | 100mΩ |
| Term. pitch | 5mm |
| Operate time | 10ms |
| Release time | 10ms |
| Body dimensions | 21.8x16.8x14.2mm |
| Operating temperature | -25...60°C |
| Dimensions | Fig. 1. |
| Manufacturer series | LT |
* at resistive load