Relay: electromagnetic; miniature; RELPOL

Relay: electromagnetic; miniature; RELPOL, RM50N3011851005, RM50N3011851012, RM50N3011851024 |EN|
Manufacturer
Type of relayelectromagnetic
Variantminiature
Contact materialAgSnO2
MountingPCB
Contact current max.12A
Switched voltagemax. 277V AC
Switched voltagemax. 28V DC
Contact resistance100mΩ
Term. pitch2mm
IP ratingIP64
Operate time10ms
AC load rating @R*12A / 125V AC
DC load rating @R*12A / 28V DC
Body dimensions19x15.6x15.3mm
Operating temperature-30...55°C
DimensionsFig. 1-1.
LeadsFig. 2-1.
Manufacturer seriesRM50N
* at resistive load
Symbol Contacts layout Ucoil Ucoil min Ucoil max Rcoil Pcoil
[V DC] [V DC] [V DC] [Ω] [mW]
RM50N3011851005 SPDT 5 3.75 6.5 70 360
RM50N3011851012 SPDT 12 9 15.6 400 360
RM50N3011851024 SPDT 24 18 31.2 1.6k 360
RM50N3021851005 SPST-NO 5 3.75 6.5 70 360
RM50N3021851012 SPST-NO 12 9 15.6 400 360
RM50N3021851024 SPST-NO 24 18 31.2 1.6k 360