Relay: electromagnetic; miniature; RELPOL

Relay: electromagnetic; miniature; RELPOL, RM513011851005, RM513011851012, RM513011851024 |EN|
Manufacturer
Type of relayelectromagnetic
Variantminiature
Contact materialAgSnO2
MountingPCB
Manufacturer seriesRM51
Leadsfor PCB
Symbol Contact current max. Switched voltage Switched voltage AC load rating @R* DC load rating @R* Contact resistance Term. pitch IP rating Operate time Release time Body dimensions Operating temperature Dimensions Leads Pcoil Contacts configuration Ucoil Ucoil min Ucoil max Rcoil Switched power Height Mechanical durability Pin
[A] [V AC] [V DC] [mΩ] [mm] [ms] [ms] [mm] [°C] [mW] [V DC] [V DC] [V DC] [Ω] [kVA] [mm]
RM513011851005 10 max. 250 max. 30 10A / 250V AC 10A / 30V DC 100 2 IP67 15 10 19.5x16x17.1 -40...85 Fig. 1-1. Fig. 2-1. 360 SPDT 5 3.75 6.5 69 - - 10000000 cycles 5
RM513011851012 10 max. 250 max. 30 10A / 250V AC 10A / 30V DC 100 2 IP67 15 10 19.5x16x17.1 -40...85 Fig. 1-1. Fig. 2-1. 360 SPDT 12 9 15.6 400 3 17.1 10000000 cycles 5
RM513011851024 10 max. 250 max. 30 10A / 250V AC 10A / 30V DC 100 2 IP67 15 10 19.5x16x17.1 -40...85 Fig. 1-1. Fig. 2-1. 360 SPDT 24 18 31.2 1.6k 3 17.1 10000000 cycles 5
RM513021851005 10 max. 250 max. 30 10A / 250V AC 10A / 30V DC 100 2 IP67 15 10 19.5x16x17.1 -40...85 Fig. 1-1. Fig. 2-1. 360 SPST-NO 5 3.75 6.5 69 - - 10000000 cycles 4
RM513021851012 10 max. 250 max. 30 10A / 250V AC 10A / 30V DC 100 2 IP67 15 10 19.5x16x17.1 -40...85 Fig. 1-1. Fig. 2-1. 360 SPST-NO 12 9 15.6 400 - - 10000000 cycles 4
RM513021851024 10 max. 250 max. 30 10A / 250V AC 10A / 30V DC 100 2 IP67 15 10 19.5x16x17.1 -40...85 Fig. 1-1. Fig. 2-1. 360 SPST-NO 24 18 31.2 1.6k - - 10000000 cycles 4
RM51-3011-85-1003 - - - - - - - - - - - - - - - SPDT - - - - - - - 5
RM51-3011-85-1006 - - - - - - - - - - - - - - - SPDT - - - - - - - 5
RM51-3021-85-1003 - - - - - - - - - - - - - - - SPST-NO - - - - - - - 4
RM51-3021-85-1006 - - - - - - - - - - - - - - - SPST-NO - - - - - - - 4
* at resistive load