| Manufacturer | RELPOL |
| Type of relay | electromagnetic |
| Variant | miniature |
| Mounting | PCB |
| Operate time | 10ms |
| Release time | 5ms |
| Dimensions | Fig. 1-1. |
| Leads | Fig. 2-1. |
| Contact current max. | 10A |
| Switched voltage | max. 440V AC |
| Switched voltage | max. 30V DC |
| AC load rating @R* | 8A / 250V AC |
| DC load rating @R* | 8A / 28V DC |
| Contact resistance | 100mΩ |
| Term. pitch | 7.62mm |
| IP rating | IP67 |
| Body dimensions | 28.7x10.3x12.7mm |
| Operating temperature | -40...85°C |
| Mechanical durability | 100000000 cycles |
| Electrical life | 100000 cycles |
| Manufacturer series | RM12N |
| Symbol | Contacts layout | Ucoil | Ucoil min | Ucoil max | Rcoil | Pcoil | Contact material |
|---|---|---|---|---|---|---|---|
| [V DC] | [V DC] | [V DC] | [Ω] | [mW] | |||
| RM12N2011351005 | SPDT | 5 | 3.5 | 6.5 | 113 | 220 | AgNi |
| RM12N2011351012 | SPDT | 12 | 8.4 | 15.6 | 620 | 220 | AgNi |
| RM12N2011351024 | SPDT | 24 | 16.8 | 31.2 | 2.35k | 220 | AgNi |
| RM12N2021351005 | SPST-NO | 5 | 3.5 | 6.5 | 113 | 220 | AgNi |
| RM12N2021351012 | SPST-NO | 12 | 8.4 | 15.6 | 620 | 220 | AgNi |
| RM12N2021351024 | SPST-NO | 24 | 16.8 | 31.2 | 2.35k | 220 | AgNi |
| RM12N3011351005 | SPDT | 5 | 3.5 | 6.5 | 113 | 220 | AgSnO2 |
| RM12N3011351012 | SPDT | 12 | 8.4 | 15.6 | 620 | 220 | AgSnO2 |
| RM12N3011351024 | SPDT | 24 | 16.8 | 31.2 | 2.35k | 220 | AgSnO2 |
| RM12N3021351005 | SPST-NO | 5 | 3.5 | 6.5 | 113 | 220 | AgSnO2 |
| RM12N3021351012 | SPST-NO | 12 | 8.4 | 15.6 | 620 | 220 | AgSnO2 |
| RM12N3021351024 | SPST-NO | 24 | 16.8 | 31.2 | 2.35k | 220 | AgSnO2 |