| Manufacturer | RELPOL |
| Type of relay | electromagnetic |
| Inom | 16A |
| Mounting | PCB |
| Contact current max. | 16A |
| DC load rating @R* | 16A / 24V DC |
| Contact resistance | 100mΩ |
| Term. pitch | 5mm |
| Release time | 3ms |
| Body dimensions | 29x12.7x15.7mm |
| Manufacturer series | RM85 |
| Symbol | IP rating | Contact material | Contacts layout | Coil voltage | Ucoil min | Ucoil max | Coil res. | Coil power | Coil power | Max surge current | AC load rating @R* | Switched voltage |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [Ω] | [mW] | [mVA] | [A] | [V AC] | ||||||||
| RM85-2011-35-1005 | IP67 | AgNi | SPDT | 5V DC | 3.5V DC | 12.7V DC | 60 | 480 | - | - | 16A / 250V AC | max. 440 |
| RM85-2011-35-1009 | IP67 | AgNi | SPDT | 9V DC | 6.3V DC | 22.9V DC | 200 | 480 | - | - | 16A / 250V AC | max. 440 |
| RM85-2011-35-1012 | IP67 | AgNi | SPDT | 12V DC | 8.4V DC | 30.6V DC | 360 | 480 | - | - | 16A / 250V AC | max. 440 |
| RM85-2011-25-1024 | IP40 | AgNi | SPDT | 24V DC | 16.8V DC | 30.6V DC | 1440 | 480 | - | - | 16A / 250V AC | max. 440 |
| RM85-2011-35-1024 | IP67 | AgNi | SPDT | 24V DC | 16.8V DC | 30.6V DC | 1440 | 480 | - | - | 16A / 250V AC | max. 440 |
| RM85-2011-35-1048 | IP67 | AgNi | SPDT | 48V DC | 33.6V DC | 122.4V DC | 5700 | 480 | - | - | 16A / 250V AC | max. 440 |
| RM85-2011-35-1110 | IP67 | AgNi | SPDT | 110V DC | 77V DC | 280V DC | 25200 | 480 | - | - | 16A / 250V AC | max. 440 |
| RM85-2011-35-5024 | IP67 | AgNi | SPDT | 24V AC | 19.2V AC | 28.8V AC | 400 | - | 750 | - | 16A / 250V AC | max. 440 |
| RM85-2011-35-5230 | IP67 | AgNi | SPDT | 230V AC | 184V AC | 276V AC | 38500 | - | 750 | - | 16A / 250V AC | max. 440 |
| RM85-2021-35-1005 | IP67 | AgNi | SPST-NO | 5V DC | 3.5V DC | 12.7V DC | 60 | 480 | - | - | 16A / 250V AC | max. 440 |
| RM85-2021-35-1012 | IP67 | AgNi | SPST-NO | 12V DC | 8.4V DC | 30.6V DC | 360 | 480 | - | - | 16A / 250V AC | max. 440 |
| RM85-2021-35-1024 | IP67 | AgNi | SPST-NO | 24V DC | 16.8V DC | 30.6V DC | 1440 | 480 | - | - | 16A / 250V AC | max. 440 |
| RM85-2021-35-1110 | IP67 | AgNi | SPST-NO | 110V DC | 77V DC | 280V DC | 25200 | 480 | - | - | 16A / 250V AC | max. 440 |
| RM85-2021-35-5024 | IP67 | AgNi | SPST-NO | 24V AC | 19.2V AC | 28.8V AC | 400 | - | 750 | - | 16A / 250V AC | max. 440 |
| RM85-2021-35-5230 | IP67 | AgNi | SPST-NO | 230V AC | 184V AC | 276V AC | 38500 | - | 750 | - | 16A / 250V AC | max. 440 |
| RM85-3011-35-1012 | IP67 | AgSnO2 | SPDT | 12V DC | 8.4V DC | 30.6V DC | 360 | 480 | - | 30 | 16A / 250V AC | max. 440 |
| RM85-3011-35-1024 | IP67 | AgSnO2 | SPDT | 24V DC | 16.8V DC | 61.2V DC | 1440 | 480 | - | 30 | 16A / 250V AC | max. 440 |
| RM85-3011-35-5230 | IP67 | AgSnO2 | SPDT | 230V AC | 184V AC | 276V AC | 38500 | - | 750 | 30 | 16A / 250V AC | max. 440 |
| RM85-3021-25-1005 | IP40 | AgSnO2 | SPST-NO | 5V DC | - | - | 60 | 480 | - | 30 | 16A / 250V AC | max. 440 |
| RM85-3011-25-1048 | IP40 | AgSnO2 | SPDT | 48V DC | 33.6V DC | 122.4V DC | 5700 | 480 | - | 30 | 16A / 250V AC | max. 440 |
| RM85-3021-35-1005 | IP67 | AgSnO2 | SPST-NO | 5V DC | 3.5V DC | 12.7V DC | 60 | 480 | - | 30 | 16A / 250V AC | max. 440 |
| RM85-3021-25-S009 | IP40 | AgSnO2 | SPST-NO | 9V DC | 6.75V DC | 27V DC | 330 | 250 | - | 30 | 16A / 250V AC | max. 440 |
| RM85-3021-35-1012 | IP67 | AgSnO2 | SPST-NO | 12V DC | 8.4V DC | 30.6V DC | 360 | 480 | - | 30 | 16A / 250V AC | max. 440 |
| RM85-3051-35-1024 | IP67 | AgSnO2 | SPST-NO | 24V DC | 16.8V DC | 61.2V DC | 1440 | 480 | - | 30 | 5A / 480V AC | max. 480 |
| RM85-3051-25-1024 | IP40 | AgSnO2 | SPST-NO | 24V DC | 16.8V DC | 61.2V DC | 1440 | 480 | - | 30 | 5A / 480V AC | max. 480 |
| RM85-5021-25-1005 | IP40 | AgSnO2 | SPST-NO | 5V DC | 3.5V DC | 12.7V DC | 60 | 480 | - | 80 | 16A / 250V AC | max. 440 |
| RM85-5021-25-1012 | IP40 | AgSnO2 | SPST-NO | 12V DC | 8.4V DC | 30.6V DC | 360 | 480 | - | 80 | 16A / 250V AC | max. 440 |
| RM85-5021-25-1024 | IP40 | AgSnO2 | SPST-NO | 24V DC | 16.8V DC | 61.2V DC | 1440 | 480 | - | 80 | 16A / 250V AC | max. 440 |
| RM85-5021-25-1048 | IP40 | AgSnO2 | SPST-NO | 48V DC | 33.6V DC | 122.4V DC | 5700 | 480 | - | 80 | 16A / 250V AC | max. 440 |
| RM85-3051-25-1012 | IP40 | AgSnO2 | SPST-NO | 12V DC | 8.4V DC | 30.6V DC | 360 | - | - | - | 16A / 250V AC | max. 440 |
| RM85201125102401 | IP67 | AgNi | SPDT | 24V DC | 16.8V DC | 61.2V DC | 1440 | 480 | - | 30 | 16A / 250V AC | max. 440 |
| RM85201125502401 | IP67 | AgNi | SPDT | 24V AC | 19.2V AC | 28.8V AC | 400 | - | 750 | 30 | 16A / 250V AC | max. 440 |
| RM85201125523001 | IP67 | AgNi | SPDT | 230V AC | 184V AC | 276V AC | 38500 | - | 750 | 30 | 16A / 250V AC | max. 440 |
| RM85-2021-25-S048 | IP67 | AgNi | SPST-NO | 48V DC | 36V DC | 144V DC | 9340 | 250 | - | - | 16A / 250V AC | max. 400 |