| Manufacturer | RELPOL |
| Variant | miniature |
| Mounting | PCB |
| Contact current max. | 8A |
| Switched voltage | max. 250V DC |
| Switched voltage | max. 440V AC |
| AC load rating @R* | 8A / 250V AC |
| DC load rating @R* | 8A / 24V DC |
| Contact resistance | 100mΩ |
| Term. pitch | 5mm |
| Operate time | 7ms |
| Release time | 3ms |
| IP rating | IP67 |
| Body dimensions | 29x12.7x15.7mm |
| Operating temperature | -40...85°C |
| Dimensions | Fig. 1. |
| Mechanical durability | 30000000 cycles |
| Type of relay | electromagnetic |
| Manufacturer series | RM84 |
| Symbol | Contacts layout | Coil voltage | Ucoil min | Ucoil max | Coil res. | Coil power | Coil power | Contact material | Body col. |
|---|---|---|---|---|---|---|---|---|---|
| [Ω] | [mW] | [mVA] | |||||||
| RM84-2012-35-1003 | DPDT | 3V DC | 2.1V DC | 7.6V DC | 22 | 480 | - | AgNi | white |
| RM84-2012-35-1005 | DPDT | 5V DC | 3.5V DC | 12.7V DC | 60 | 480 | - | AgNi | white |
| RM84-2012-35-1009 | DPDT | 9V DC | 6.3V DC | 22.9V DC | 200 | 480 | - | AgNi | white |
| RM84-2012-35-1012 | DPDT | 12V DC | 8.4V DC | 30.6V DC | 360 | 480 | - | AgNi | white |
| RM84-2012-35-1018 | DPDT | 18V DC | 12.6V DC | 45.9V DC | 710 | 480 | - | AgNi | white |
| RM84-2012-35-1024 | DPDT | 24V DC | 16.8V DC | 61.2V DC | 1440 | 480 | - | AgNi | white |
| RM84-2012-35-1048 | DPDT | 48V DC | 33.6V DC | 122.4V DC | 5700 | 480 | - | AgNi | white |
| RM84-2012-35-1060 | DPDT | 60V DC | 42V DC | 153V DC | 7500 | 480 | - | AgNi | white |
| RM84-2012-35-1110 | DPDT | 110V DC | 77V DC | 280V DC | 25200 | 480 | - | AgNi | white |
| RM84-2022-35-1005 | DPST-NO | 5V DC | 3.5V DC | 12.7V DC | 60 | 480 | - | AgNi | white |
| RM84-2022-35-1012 | DPST-NO | 12V DC | 8.4V DC | 30.6V DC | 360 | 480 | - | AgNi | white |
| RM84-2022-35-1024 | DPST-NO | 24V DC | 16.8V DC | 61.2V DC | 1440 | 480 | - | AgNi | white |
| RM84-2312-35-1024 | DPDT | 24V DC | 16.8V DC | 61.2V DC | 1440 | 480 | - | AgNi/Au 5μm | white |
| RM84-2312-35-1110 | DPDT | 110V DC | 77V DC | 280V DC | 25200 | 480 | - | AgNi/Au 5μm | white |
| RM84-3012-35-1012 | DPDT | 12V DC | 8.4V DC | 30.6V DC | 360 | 480 | - | AgSnO2 | white |
| RM84-3012-35-1024 | DPDT | 24V DC | 16.8V DC | 61.2V DC | 1440 | 480 | - | AgSnO2 | white |
| RM84-3012-25-1024 | DPDT | 24V DC | 16.8V DC | 61.2V DC | 1440 | 480 | - | AgSnO2 | white |
| RM84-3022-35-1024 | DPST-NO | 24V DC | 16.8V DC | 61.2V DC | 1440 | 480 | - | AgSnO2 | white |
| RM84-2012-25-1024 | DPDT | 24V DC | 16.8V DC | 61.2V DC | 1.44k | 480 | - | AgNi | - |
| RM84-2012-35-5024 | DPDT | 24V AC | 19.2V AC | 28.8V AC | 400 | - | 750 | AgNi | white |
| RM84-2012-35-5012 | DPDT | 12V AC | 9.6V AC | 13.2V AC | 100 | - | 750 | AgNi | white |
| RM84-2012-35-5048 | DPDT | 48V AC | 43.2V AC | 52.8V AC | 1550 | - | 750 | AgNi | white |
| RM84-2012-35-5110 | DPDT | 110V AC | 88V AC | 132V AC | 8900 | - | 750 | AgNi | white |
| RM84-2012-35-5230 | DPDT | 230V AC | 184V AC | 276V AC | 38500 | - | 750 | AgNi | white |
| RM84201225101201 | DPDT | 12V DC | 10.8V DC | 13.2V DC | 360 | - | - | AgNi | transparent |
| RM84201225102401 | DPDT | 24V DC | 16.8V DC | 61.2V DC | 1.44k | 480 | - | AgNi | transparent |
| RM84201225502401 | DPDT | 24V AC | 19.2V AC | 28.8V AC | 400 | - | 750 | AgNi | transparent |
| RM842012255024 | DPDT | 24V AC | 19.2V AC | 28.8V AC | 400 | - | 750 | AgNi | grey |
| RM84201225523001 | DPDT | 230V AC | 184V AC | 276V AC | 38.5k | - | 750 | AgNi | transparent |