Relay: electromagnetic; miniature; TE Connectivity

Relay: electromagnetic; miniature; TE Connectivity, RY210005, RY210012, RY210024, RY210048 |EN|
Manufacturer
Type of relayelectromagnetic
Variantminiature
MountingPCB
Contact current max.8A
Switched voltagemax. 400V AC
Switched voltagemax. 300V DC
AC load rating @R*8A / 250V AC
DC load rating @R*8A / 30V DC
Switched power2000VA
Operate time9ms
Release time5ms
Mechanical durability30000000 cycles
Body dimensions28.5x10.1x12.3mm
Operating temperature-40...85°C
* at resistive load
Symbol Contacts layout Ucoil Rcoil Icoil Pcoil Term. pitch
[V DC] [Ω] [mA] [mW] [mm]
RY211005 SPDT 5 112 44.6 223 3.2
RY211006 SPDT 6 164 37 220 3.2
RY211008 SPDT 8 288 - 222 3.2
RY211012 SPDT 12 620 19.16 220 3.2
RY211024 SPDT 24 2350 10.2 220 3.2
RY212005 SPDT 5 113 44 220 3.2
RY212018 SPDT 18 - - 220 3.2
RY213024 SPDT 24 2350 10.2 220 3.2
RY610018 SPDT 18 1296 13.7 220 3.2
RY611005 SPDT 5 112 44.6 220 3.2
RY611012 SPDT 12 620 19.3 220 3.2
RY611024 SPDT 24 2350 10.2 220 3.2
RY612012 SPDT 12 620 19.3 220 3.2
RY612024 SPDT 24 2350 10.2 220 3.2
RY531005 SPST-NO 5 113 44 220 5
RY531012 SPST-NO 12 620 19.3 220 5
RY531024 SPST-NO 24 2350 10.2 245 5
Manufacturer series:
Contact material:
Contact plating:
Dimensions:
IP rating:
  • IP40 (RY21xxx, RY5310xx)
  • IP67 (RY61xxx)