Relay: electromagnetic; miniature; TE Connectivity
| Manufacturer | TE Connectivity |
| Type of relay | electromagnetic |
| Variant | miniature |
| Mounting | PCB |
| Contacts configuration | DPDT |
| Contact current max. | 3A |
| Switched voltage | max. 250V AC |
| Switched voltage | max. 220V DC |
| AC load rating @R* | 0.5A / 125V AC |
| DC load rating @R* | 1A / 30V DC |
| Switched power | 125VA |
| Switching capacity | 60W |
| Contact resistance | 100mΩ |
| Term. pitch | 5mm |
| Operate time | 10ms |
| Release time | 10ms |
| Mechanical durability | 150000000 cycles |
| Body dimensions | 20.3x10.1x11.43mm |
| Operating temperature | -25...70°C |
| Dimensions | Fig. 1-1. |
| Output configuration | Fig. 2-1. |
| Manufacturer series | D2N |
* at resistive load