Relay: electromagnetic; miniature; TE Connectivity
| Manufacturer | TE Connectivity |
| Type of relay | electromagnetic |
| Variant | miniature |
| Contact material | AgNi 90/10 |
| Mounting | PCB |
| Contacts configuration | SPDT |
| Contact current max. | 5A |
| Switched voltage | max. 440V AC |
| Switched voltage | max. 300V DC |
| AC load rating @R* | 5A / 250V AC |
| DC load rating @R* | 5A / 30V DC |
| Term. pitch | 7.62mm |
| Operate time | 5ms |
| Release time | 2ms |
| Mechanical durability | 150000000 cycles |
| Body dimensions | 20x10x10mm |
| Operating temperature | -40...85°C |
| Output configuration | Fig. 1-1. |
| Dimensions | Fig. 2-1. |
| Manufacturer series | PE |
* at resistive load