Relay: electromagnetic; miniature; TE Connectivity

Relay: electromagnetic; miniature; TE Connectivity, RE030005, RE030006, RE030012, RE030024 |EN|
Manufacturer
Type of relayelectromagnetic
Variantminiature
MountingPCB
Contacts configurationSPST-NO
Contact current max.6A
Switched voltagemax. 400V AC
Switched voltagemax. 300V DC
AC load rating @R*6A / 250V AC
DC load rating @R*6A / 30V DC
Term. pitch7.62mm
Operate time10ms
Release time5ms
Mechanical durability300000000 cycles
Body dimensions20x10.6x10mm
Operating temperature-40...70°C
IP ratingIP67
Output configurationFig. 1-1.
DimensionsFig. 2-1.
Manufacturer seriesRE
* at resistive load
Symbol Contact material Ucoil Ucoil min Rcoil Pcoil
[V DC] [V DC] [Ω] [mW]
RE034006 AgNi 90/10 6 4.2 180 200
RE034012 AgNi 90/10 12 8.4 720 200
RE034024 AgNi 90/10 24 16.8 2.88k 200