| Manufacturer | WEIDMÜLLER |
| Variant | miniature, industrial |
| Mounting | socket |
| Operating temperature | -40...70°C |
| Related items | SRC-I 2CO, SRC-I2CON, SRC-I2COP |
| Manufacturer series | RCI |
| Symbol | Type of relay | Contacts layout | Ucoil | Icontacts max | Switched voltage | Body dimensions | Pcoil | Icoil | Pcoil |
|---|---|---|---|---|---|---|---|---|---|
| [A] | [V AC] | [mm] | [mW] | [mA] | [mVA] | ||||
| RCI314012 | electromagnetic | SPDT | 12V DC | 16 | max. 400 | 29x13.7x26.7 | 400 | 33.3 | - |
| RCI314024 | electromagnetic | SPDT | 24V DC | 16 | max. 400 | 29x13.7x26.7 | 400 | 16.7 | - |
| RCI314AC4 | electromagnetic | SPDT | 24V DC | 16 | max. 400 | 29x13x25.6 | 400 | 16.7 | - |
| RCI424012 | electromagnetic | DPDT | 12V DC | 8 | max. 400 | 29x13.7x26.7 | 400 | 33.3 | - |
| RCI424524 | electromagnetic | DPDT | 24V AC | 8 | max. 400 | 29x13.7x26.7 | - | 31.6 | 750 |
| RCI424730 | electromagnetic | DPDT | 230V AC | 8 | max. 400 | 29x13.7x26.7 | - | 3.2 | 750 |
| RCI314110 | electromagnetic | SPDT | 110V DC | 16 | max. 240 | 25.6x29x13 | - | - | - |
| RCI314615 | electromagnetic | SPDT | 115V AC | 16 | max. 240 | 25.6x29x13 | - | - | - |
| RCI314AB2 | electromagnetic | SPDT | 12V DC | 16 | max. 240 | 25.6x29x13 | - | - | - |
| RCI314AE8 | electromagnetic | SPDT | 48V DC | 16 | max. 240 | 25.6x29x13 | - | - | - |
| RCI314BB0 | electromagnetic | SPDT | 110V DC | 16 | max. 240 | 25.6x29x13 | - | - | - |
| RCI314R24 | electromagnetic | SPDT | 24V AC | 16 | max. 240 | 25.6x29x13 | - | - | - |
| RCI314S15 | electromagnetic | SPDT | 115V AC | 16 | max. 240 | 25.6x29x13 | - | - | - |
| RCI314T30 | electromagnetic | SPDT | 230V AC | 16 | max. 240 | 25.6x29x13 | - | - | - |
| RCI374012 | electromagnetic | SPDT | 12V DC | 16 | max. 240 | 26.7x29x13 | - | - | - |
| RCI374024 | electromagnetic | SPDT | 24V DC | 16 | max. 240 | 26.7x29x13 | - | - | - |
| RCI374524 | electromagnetic | SPDT | 24V AC | 16 | max. 240 | 26.7x29x13 | - | - | - |
| RCI374730 | electromagnetic | SPDT | 230V AC | 16 | max. 240 | 26.7x29x13 | - | - | - |
| RCI374AB2 | electromagnetic | SPDT | 12V DC | 16 | max. 240 | 26.7x29x13 | - | - | - |
| RCI374AE8 | electromagnetic | SPDT | 48V DC | 16 | max. 240 | 26.7x29x13 | - | - | - |
| RCI374BB0 | electromagnetic | SPDT | 110V DC | 16 | max. 240 | 26.7x29x13 | - | - | - |
| RCI374R24 | electromagnetic | SPDT | 24V AC | 16 | max. 240 | 26.7x29x13 | - | - | - |
| RCI374S15 | electromagnetic | SPDT | 115V AC | 16 | max. 240 | 26.7x29x13 | - | - | - |
| RCI374T30 | electromagnetic | SPDT | 230V AC | 16 | max. 240 | 26.7x29x13 | - | - | - |
| RCI424048 | electromagnetic | DPDT | 48V DC | 8 | max. 240 | 25.6x29x13 | - | - | - |
| RCI424110 | electromagnetic | DPDT | 110V DC | 8 | max. 240 | 25.6x29x13 | - | - | - |
| RCI42424FG | electromagnetic | DPDT | 24V DC | 6 | max. 240 | 25.6x30.2x12.7 | - | - | - |
| RCI424615 | electromagnetic | DPDT | 115V AC | 8 | max. 240 | 25.6x29x13 | - | - | - |
| RCI424AB2 | electromagnetic | DPDT | 12V DC | 8 | max. 240 | 25.6x29x13 | - | - | - |
| RCI424AE8 | electromagnetic | DPDT | 48V DC | 8 | max. 240 | 25.6x29x13 | - | - | - |
| RCI424BB0 | electromagnetic | DPDT | 110V DC | 8 | max. 240 | 25.6x29x13 | - | - | - |
| RCI424S15 | electromagnetic | DPDT | 115V AC | 8 | max. 240 | 25.6x29x13 | - | - | - |
| RCI424T30 | electromagnetic | DPDT | 230V AC | 8 | max. 240 | 25.6x29x13 | - | - | - |
| RCI484012 | electromagnetic | DPDT | 12V DC | 8 | max. 240 | 26.7x29x13 | - | - | - |
| RCI484048 | electromagnetic | DPDT | 48V DC | 8 | max. 240 | 26.7x29x13 | - | - | - |
| RCI484110 | electromagnetic | DPDT | 110V DC | 8 | max. 240 | 26.7x29x13 | - | - | - |
| RCI484524 | electromagnetic | DPDT | 24V AC | 8 | max. 240 | 26.7x29x13 | - | - | - |
| RCI484615 | electromagnetic | DPDT | 115V AC | 8 | max. 240 | 26.7x29x13 | - | - | - |
| RCI484730 | electromagnetic | DPDT | 230V AC | 8 | max. 240 | 26.7x29x13 | - | - | - |
| RCI484AB2 | electromagnetic | DPDT | 12V DC | 8 | max. 240 | 26.7x29x13 | - | - | - |
| RCI484AE8 | electromagnetic | DPDT | 48V DC | 8 | max. 240 | 26.7x29x13 | - | - | - |
| RCI484BB0 | electromagnetic | DPDT | 110V DC | 8 | max. 240 | 26.7x29x13 | - | - | - |
| RCI484S15 | electromagnetic | DPDT | 115V AC | 8 | max. 240 | 26.7x29x13 | - | - | - |
| Symbol | Term. pitch | Switched voltage | Contact resistance | Release time | AC load rating @R* | DC load rating @R* | Pswitch. | ton/off |
|---|---|---|---|---|---|---|---|---|
| [mm] | [V DC] | [mΩ] | [ms] | [VA] | [ms] | |||
| RCI314012 | 5 | max. 220 | 50 | 6 | 16A / 240V AC | 16A / 24V DC | 4000 | 8 |
| RCI314024 | 5 | max. 220 | 50 | 6 | 16A / 240V AC | 16A / 24V DC | 4000 | 8 |
| RCI314AC4 | 5 | max. 220 | 50 | 6 | 16A / 240V AC | 16A / 24V DC | 4000 | 8 |
| RCI424012 | 5 | max. 220 | 50 | 6 | 8A / 240V AC | 8A / 24V DC | 2000 | 10 |
| RCI424524 | 5 | max. 220 | 50 | 6 | 8A / 240V AC | 8A / 24V DC | 2000 | 10 |
| RCI424730 | 5 | max. 220 | 50 | 6 | 8A / 240V AC | 8A / 24V DC | 2000 | 10 |
| RCI314110 | 5 | - | - | - | - | - | - | - |
| RCI314615 | 5 | - | - | - | - | - | - | - |
| RCI314AB2 | 5 | - | - | - | - | - | - | - |
| RCI314AE8 | 5 | - | - | - | - | - | - | - |
| RCI314BB0 | 5 | - | - | - | - | - | - | - |
| RCI314R24 | 5 | - | - | - | - | - | - | - |
| RCI314S15 | 5 | - | - | - | - | - | - | - |
| RCI314T30 | 5 | - | - | - | - | - | - | - |
| RCI374012 | 5 | - | - | - | - | - | - | - |
| RCI374024 | 5 | - | - | - | - | - | - | - |
| RCI374524 | 5 | - | - | - | - | - | - | - |
| RCI374730 | 5 | - | - | - | - | - | - | - |
| RCI374AB2 | 5 | - | - | - | - | - | - | - |
| RCI374AE8 | 5 | - | - | - | - | - | - | - |
| RCI374BB0 | 5 | - | - | - | - | - | - | - |
| RCI374R24 | 5 | - | - | - | - | - | - | - |
| RCI374S15 | 5 | - | - | - | - | - | - | - |
| RCI374T30 | 5 | - | - | - | - | - | - | - |
| RCI424048 | 5 | - | - | - | - | - | - | - |
| RCI424110 | 5 | - | - | - | - | - | - | - |
| RCI424615 | 5 | - | - | - | - | - | - | - |
| RCI424AB2 | 5 | - | - | - | - | - | - | - |
| RCI424AE8 | 5 | - | - | - | - | - | - | - |
| RCI424BB0 | 5 | - | - | - | - | - | - | - |
| RCI424S15 | 5 | - | - | - | - | - | - | - |
| RCI424T30 | 5 | - | - | - | - | - | - | - |
| RCI484012 | 5 | - | - | - | - | - | - | - |
| RCI484048 | 5 | - | - | - | - | - | - | - |
| RCI484110 | 5 | - | - | - | - | - | - | - |
| RCI484524 | 5 | - | - | - | - | - | - | - |
| RCI484615 | 5 | - | - | - | - | - | - | - |
| RCI484730 | 5 | - | - | - | - | - | - | - |
| RCI484AB2 | 5 | - | - | - | - | - | - | - |
| RCI484AE8 | 5 | - | - | - | - | - | - | - |
| RCI484BB0 | 5 | - | - | - | - | - | - | - |
| RCI484S15 | 5 | - | - | - | - | - | - | - |