Relay: electromagnetic; monostable, subminiature; RELPOL
| Manufacturer | RELPOL |
| Type of relay | electromagnetic |
| Variant | monostable, subminiature |
| Contacts configuration | DPDT |
| Contact current max. | 2A |
| Switched voltage | max. 250V AC |
| Switched voltage | max. 30V DC |
| AC load rating @R* | 0.5A / 125V AC |
| DC load rating @R* | 2A / 30V DC |
| Contact resistance | 50mΩ |
| Term. pitch | 2.54mm |
| Operate time | 3ms |
| Release time | 3ms |
| IP rating | IP64 |
| Electrical life | 100000 cycles |
| Mechanical durability | 1000000000 cycles |
| Body dimensions | 14.3x9.3x5.4mm |
| Operating temperature | -40...85°C |
| Contact material | AgPd/Au 0,2μm |
| Manufacturer series | RSM850 |
* at resistive load