Relay: electromagnetic; OMRON Electronic Components

Relay: electromagnetic; OMRON Electronic Components, G6J-2FL-Y-5DC, G6J-2FL-Y-12DC |EN|
Manufacturer
Type of relayelectromagnetic
Contacts configurationDPDT
Contact current max.1A
Switched voltagemax. 125V AC
Switched voltagemax. 110V DC
AC load rating @R*0.3A / 125V AC
DC load rating @R*1A / 30V DC
Contact resistance100mΩ
Release time3ms
Operate time3ms
Term. pitch2.2mm
Body dimensions10.6x5.7x9mm
Operating temperature-40...85°C
Manufacturer seriesG6J-Y
* at resistive load
Symbol Variant Ucoil Rcoil Icoil Pcoil Mounting
[V DC] [Ω] [mA] [mW]
G6J-2FL-Y-5DC subminiature 5 173.1 28.9 140 SMD
G6J-2FL-Y-12DC subminiature 12 976.8 12.3 140 SMD
G6J-2FL-Y-24DC subminiature 24 2600.1 9.2 140 SMD
G6J-2FL-Y-TR-5DC subminiature 5 173.1 28.9 140 SMD
G6J-2FL-Y-TR-24DC subminiature 24 2600.1 9.2 140 SMD
G6J-2FS-Y-TR-5DC subminiature 5 173.1 28.9 140 SMD
G6J-2FS-Y-TR-12DC subminiature 12 976.8 12.3 140 SMD
G6J-2FS-Y-TR-24DC subminiature 24 2600.1 9.2 140 SMD
G6J-2FS-Y-3DC subminiature 3 62.5 48 140 SMD
G6J-2FS-Y-12DC subminiature 12 976.8 12.3 140 SMD
G6J-2FS-Y-24DC subminiature 24 2600.5 9.2 230 SMD
G6J-2P-Y-5DC subminiature 5 173.1 28.9 140 PCB
G6JU-2FS-Y-5DC bistable, subminiature 5 245.5 20.4 100 SMD