Relay: electromagnetic; OMRON Electronic Components

Relay: electromagnetic; OMRON Electronic Components, G6K-2F-RF-5DC, G6K-2F-RF-S-5DC |EN|
Manufacturer
Type of relayelectromagnetic
MountingSMD
Contacts configurationDPDT
Contact current max.1A
Switched voltagemax. 125V AC
Switched voltagemax. 60V DC
AC load rating @R*0.3A / 125V AC
DC load rating @R*1A / 30V DC
Contact resistance100mΩ
Operate time3ms
Release time3ms
Term. pitch2.2mm
Body dimensions10.3x6.9x5.4mm
Operating temperature-40...70°C
Manufacturer seriesG6K-RF
* at resistive load
Symbol Variant Ucoil Icoil Rcoil Pcoil
[V DC] [mA] [Ω] [mW]
G6K-2F-RF-5DC subminiature 5 21.1 237 100
G6K-2F-RF-S-5DC subminiature 5 21.1 237 100
G6KU-2F-RF-5DC bistable, subminiature 5 21.1 237 100
Design: