| Manufacturer | PANASONIC |
| Type of relay | electromagnetic |
| Mechanical durability | 100000000 cycles |
| Contact current max. | 2A |
| AC load rating @R* | 0.5A / 125V AC |
| DC load rating @R* | 1A / 30V DC |
| Manufacturer series | TQ |
| Symbol | Contact material | Contact plating | Contacts configuration | Ucoil | Switched voltage | Switched voltage | Body dimensions | Mounting | Operating temperature | Dimensions | Variant | Pcoil | Icoil | Rcoil | Output configuration | Design | Ucoil min |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [V DC] | [V AC] | [mm] | [°C] | [mW] | [mA] | [Ω] | [V DC] | |||||||||
| TQ2-5V | silver alloy | gold-plated | DPDT | 5 | max. 110 | max. 125 | 14x9x5 | PCB | -40...70 | Fig. 1-1. | subminiature, signal | 140 | 28.1 | 178 | Fig. 2-1. | - | - |
| TQ2-12V | silver alloy | gold-plated | DPDT | 12 | max. 110 | max. 125 | 14x9x5 | PCB | -40...70 | Fig. 1-1. | subminiature, signal | 140 | 11.7 | 1028 | Fig. 2-1. | - | 6.75 |
| TQ2-24V | silver alloy | gold-plated | DPDT | 24 | max. 110 | max. 125 | 14x9x5 | PCB | -40...70 | Fig. 1-1. | subminiature, signal | 200 | 8.3 | 2.88k | Fig. 2-1. | - | - |
| TQ2-L-5V | silver alloy | gold-plated | DPDT | 5 | max. 110 | max. 125 | 14x9x5 | PCB | -40...70 | Fig. 1-1. | bistable, subminiature, signal | 70 | 14 | 357 | Fig. 2-2. | single coil | - |
| TQ2-L-12V | silver alloy | gold-plated | DPDT | 12 | max. 110 | max. 125 | 14x9x5 | PCB | -40...70 | Fig. 1-1. | bistable, subminiature, signal | 70 | 5.8 | 2057 | Fig. 2-2. | single coil | - |
| TQ2-L2-12V | silver alloy | gold-plated | DPDT | 12 | max. 110 | max. 125 | 14x9x5 | PCB | -40...70 | Fig. 1-1. | bistable, subminiature, signal | 140 | 11.7 | 1028 | Fig. 2-3. | two coils | - |
| TQ2-L2-24V | silver alloy | gold-plated | DPDT | 24 | max. 110 | max. 125 | 14x9x5 | PCB | -40...70 | Fig. 1-1. | bistable, subminiature, signal | 200 | 8.3 | 2.88k | Fig. 2-3. | two coils | - |
| TQ2-L2-3V | - | - | DPDT | 3 | - | - | - | PCB | -40...70 | Fig. 1-1. | miniature | 70 | 66.7 | 45 | Fig. 2-3. | two coils | - |
| TQ2-L2-5V | silver alloy | gold-plated | DPDT | 5 | max. 110 | max. 125 | 14x9x5 | PCB | -40...70 | Fig. 1-1. | bistable, subminiature, signal | 140 | 28.3 | 178 | Fig. 2-3. | two coils | - |
| TQ2-L2-9V | silver alloy | gold-plated | DPDT | 9 | max. 110 | max. 125 | 14x9x5 | PCB | -40...70 | Fig. 1-1. | bistable, subminiature, signal | 140 | 15.5 | 579 | Fig. 2-3. | two coils | - |
| TQ2SA-L2-3V | - | - | DPDT | 3 | max. 110 | max. 125 | 14x9x5.6 | SMD | -40...85 | Fig. 1-2. | miniature | 200 | 66.7 | 45 | Fig. 2-4. | two coils | - |
| TQ2SA-L2-5V | - | - | DPDT | 5 | max. 110 | max. 125 | 14x9x5.6 | SMD | -40...85 | Fig. 1-2. | miniature | 200 | 40 | 125 | Fig. 2-4. | two coils | - |
| TQ2SA-5V | silver alloy | gold-plated | DPDT | 5 | max. 110 | max. 125 | 14x9x5.6 | SMD | -40...85 | Fig. 1-2. | subminiature, signal | 140 | 28.1 | 178 | Fig. 2-5. | - | - |
| TQ2SA-12V | silver alloy | gold-plated | DPDT | 12 | max. 110 | max. 125 | 14x9x5.6 | SMD | -40...85 | Fig. 1-2. | subminiature, signal | 140 | 11.7 | 1028 | Fig. 2-5. | - | 9 |
| TQ2SA-24V | silver alloy | gold-plated | DPDT | 24 | max. 110 | max. 125 | 14x9x5.6 | SMD | -40...85 | Fig. 1-2. | miniature | 140 | 8.3 | 2880 | Fig. 2-5. | - | 18 |
| TQ2SA-5V-Z | - | - | - | 5 | max. 110 | max. 125 | 14x9x5.6 | SMD | -40...85 | Fig. 1-2. | miniature | 140 | 28.1 | 178 | Fig. 2-5. | - | 3.75 |
| TQ2SA-12V-Z | - | - | - | 12 | max. 110 | max. 125 | 14x9x5.6 | SMD | -40...85 | Fig. 1-2. | miniature | 140 | 11.7 | 1028 | Fig. 2-5. | - | 9 |
| TQ2SA-24V-Z | - | - | DPDT | 24 | max. 110 | max. 125 | 14x9x5.6 | SMD | -40...85 | Fig. 1-2. | miniature | 200 | 8.3 | 2.88k | Fig. 2-5. | - | 18 |
| TQ2SA-L-5V-Z | - | - | DPDT | 5 | max. 110 | max. 125 | 14x9x5.6 | SMD | -40...85 | Fig. 1-2. | miniature | 200 | 28.1 | 125 | Fig. 2-5. | - | 3.5 |
| TQ2SA-L2-5V-Z | - | - | DPDT | 5 | max. 110 | max. 125 | 14x9x5.6 | SMD | -40...85 | Fig. 1-2. | miniature | 200 | 40 | 125 | Fig. 2-4. | - | 3.5 |
| TQ2SA-L2-12V-Z | - | - | - | 12 | max. 110 | max. 125 | 14x9x5.6 | SMD | -40...85 | Fig. 1-2. | miniature | 200 | 16.7 | 720 | Fig. 2-4. | - | - |