Relay: electromagnetic; PCB; miniature; TE Connectivity

Relay: electromagnetic; PCB; miniature; TE Connectivity, RP310012, RP310024, RP330012, RP411024 |EN|
Manufacturer
Type of relayelectromagnetic
Variantminiature
MountingPCB
Switched voltagemax. 440V AC
Switched voltagemax. 300V DC
Switched power4kVA
Operate time8ms
Release time2ms
Coil power consumption500mW
Mechanical durability30000000 cycles
Body dimensions29x12.6x25.5mm
Operating temperature-40...70°C
DimensionsFig. 1-1.
Symbol Contacts layout Ucoil Rcoil Icoil Icontacts max AC load rating @R* DC load rating @R* Term. pitch
[V DC] [Ω] [mA] [A] [mm]
RP411024 SPDT 24 1100 21.8 8 8A / 250V AC 8A / 24V DC 5
RP412012 SPDT 12 270 44.4 8 8A / 250V AC 8A / 24V DC 3.5
RP421012 DPDT 12 270 44.4 8 8A / 250V AC 8A / 24V DC 5
RP421024 DPDT 24 1100 21.8 8 8A / 250V AC 8A / 24V DC 5
RP420110 DPDT 110 23100 4.8 8 8A / 250V AC 8A / 24V DC 5
RP821012 DPDT 12 270 41.7 8 8A / 250V AC 8A / 24V DC 5
RP821024 DPDT 24 270 21.8 8 8A / 250V AC 8A / 24V DC 5
* at resistive load
Contact material:
Output configuration:
IP rating:
Manufacturer series: