Relay: electromagnetic; PCB; Recoy/RAYEX ELECTRONICS

Relay: electromagnetic; PCB; Recoy/RAYEX ELECTRONICS, LM1-5D, LM1-9D, LM1-12D, LM1-48D, LM1H-5D |EN|
Manufacturer
Type of relayelectromagnetic
Variantminiature
MountingPCB
Switched voltagemax. 250V AC
Switched voltagemax. 30V DC
Contact resistance100mΩ
Contact materialAgCdO
Operate time15ms
Release time10ms
Body dimensions29x20.5x12.5mm
Operating temperature-40...80°C
Symbol Contacts layout Ucoil Rcoil Icoil Pcoil Icontacts max AC load rating @R* DC load rating @R*
[V DC] [Ω] [mA] [mW] [A]
LM1-5D SPDT 5 47 106.4 530 12 12A / 250V AC 12A / 30V DC
LM1-9D SPDT 9 155 58 530 12 12A / 250V AC 12A / 30V DC
LM1-12D SPDT 12 270 44.4 530 12 12A / 250V AC 12A / 30V DC
LM1-48D SPDT 48 4.4k 10.9 530 12 12A / 250V AC 12A / 30V DC
LM1H-12D SPDT 12 270 44.4 530 16 16A / 250V AC 16A / 30V DC
LM1H-48D SPDT 48 4.4k 10.9 530 16 16A / 250V AC 16A / 30V DC
LM1HA-5D SPST-NO 5 47 106.4 530 16 16A / 250V AC 16A / 30V DC
LM1HA-24D SPST-NO 24 1.1k 21.8 530 16 16A / 250V AC 16A / 30V DC
LM1HA-48D SPST-NO 48 4.4k 10.9 530 16 16A / 250V AC 16A / 30V DC
* at resistive load
Term. pitch:
  • 3.5mm (LM1-xxD)
  • 5mm (LM1HxxxD)
Manufacturer series:
  • LM1 (LM1-xxD)
  • LM1H (LM1HxxxD)