Relay: electromagnetic; PCB; RELPOL

Relay: electromagnetic; PCB; RELPOL, RM45N3011851005, RM45N3011851012, RM45N3011851024 |EN|
Type of relayelectromagnetic
MountingPCB
Operate time8ms
Release time5ms
DimensionsFig. 1-1.
LeadsFig. 2-1.
Contact current max.5A
Switched voltagemax. 277V AC
Switched voltagemax. 28V DC
AC load rating @R*5A / 250V AC
DC load rating @R*5A / 28V DC
Contact resistance100mΩ
Term. pitch7.62mm
IP ratingIP64
Body dimensions20.5x10.6x15.6mm
Operating temperature-40...70°C
Contact materialAgSnO2
Electrical life100000 cycles
Mechanical durability100000000 cycles
Manufacturer seriesRM45N
* at resistive load
Symbol Contacts layout Ucoil Ucoil min Ucoil max Rcoil Pcoil Variant
[V DC] [V DC] [V DC] [Ω] [mW]
RM45N3011851005 SPDT 5 3.75 5.5 56 450 miniature
RM45N3011851012 SPDT 12 9 13.2 320 450 miniature
RM45N3021851005 SPST-NO 5 3.75 5.5 56 450 miniature
RM45N3021851012 SPST-NO 12 9 13.2 320 450 miniature
RM45N302185S012 SPST-NO 12 9 13.2 720 200 sensitive, miniature
RM45N302185S024 SPST-NO 24 18 26.4 2.88k 200 sensitive, miniature