Relay: electromagnetic; PCB; TE Connectivity
2-pole safety relay dedicated mainly for applications where high operational reliability is needed because of safety reasons. Can be used in such applications as cranes, transporters, travelling cranes and lifts control as well as for light curtains and safety protections.
Dielectric strength: coil-contacts : 4000 Vrms, open contact : 1000 Vrms, contact-contact (adjacent poles) : 3000 Vrms (6 kV in pulse)
| Manufacturer | TE Connectivity |
| Type of relay | electromagnetic |
| Variant | safety |
| Mounting | PCB |
| Contact current max. | 6A |
| Switched voltage | max. 400V AC |
| Switched voltage | max. 250V DC |
| AC load rating @R* | 6A / 250V AC |
| DC load rating @R* | 6A / 30V DC |
| Contact resistance | 100mΩ |
| Term. pitch | 5mm |
| Contact material | AgNi |
| Operate time | 10ms |
| Release time | 4ms |
| Mechanical durability | 100000000 cycles |
| Body dimensions | 29x12.6x25.5mm |
| Operating temperature | -25...70°C |
| Manufacturer series | SR2M |
* at resistive load