Relay: electromagnetic; Recoy/RAYEX ELECTRONICS
| Manufacturer | Recoy/RAYEX ELECTRONICS |
| Type of relay | electromagnetic |
| Variant | industrial |
| Contacts configuration | DPDT |
| Contact current max. | 10A |
| Switched voltage | max. 240V AC |
| Switched voltage | max. 30V DC |
| AC load rating @R* | 10A / 240V AC |
| DC load rating @R* | 10A / 24V DC |
| Contact resistance | 100mΩ |
| Operate time | 15ms |
| Release time | 15ms |
| Mechanical durability | 10000000 cycles |
| Electrical life | 100000 cycles |
| Design | test button |
| Body dimensions | 28x21.5x35mm |
| Operating temperature | -40...60°C |
| Output configuration | Fig. 1-1. |
| Dimensions | Fig. 2-1. |
| Indication | LED |
* at resistive load