Relay: electromagnetic; RELPOL

Relay: electromagnetic; RELPOL, RM32N3011851005, RM32N3011851012, RM32N3011851024 |EN|
Manufacturer
Type of relayelectromagnetic
Contact materialAgSnO2
MountingPCB
Contact current max.5A
Switched voltagemax. 277V AC
Switched voltagemax. 28V DC
AC load rating @R*5A / 250V AC
DC load rating @R*5A / 28V DC
Contact resistance100mΩ
Term. pitch7.62mm
IP ratingIP64
Operate time8ms
Release time5ms
Body dimensions18.8x10.6x15.3mm
Operating temperature-40...70°C
DimensionsFig. 1-1.
LeadsFig. 2-1.
Electrical life100000 cycles
Mechanical durability100000000 cycles
Manufacturer seriesRM32N
* at resistive load
Symbol Contacts layout Ucoil Ucoil min Ucoil max Rcoil Pcoil Variant
[V DC] [V DC] [V DC] [Ω] [mW]
RM32N3011851012 SPDT 12 9 15.6 320 200 miniature
RM32N3021851005 SPST-NO 5 3.75 6.5 56 200 miniature
RM32N3021851012 SPST-NO 12 9 15.6 320 200 miniature
RM32N3021851024 SPST-NO 24 18 31.2 1280 200 miniature
RM32N302185S005 SPST-NO 5 3.75 6.5 125 200 sensitive, miniature
RM32N302185S012 SPST-NO 12 9 15.6 720 200 sensitive, miniature
RM32N302185S024 SPST-NO 24 18 31.2 2880 200 sensitive, miniature