Relay: electromagnetic; RELPOL

Relay: electromagnetic; RELPOL, R3N2013231012WT, R3N2013231024WT, R3N2013231024WTLD |EN|
Manufacturer
Type of relayelectromagnetic
Variantindustrial
Mountingsocket
Contacts configuration3PDT
Contact current max.20A
Switched voltagemax. 440V AC
Switched voltagemax. 250V DC
AC load rating @R*10A / 250V AC
DC load rating @R*10A / 24V DC
Contact resistance100mΩ
Leadsconnectors
Body dimensions27.5x21.2x35.6mm
IP ratingIP40
Number of pins11
Manufacturer seriesR3N
Leads dimensions2.2x0.5mm
* at resistive load
Symbol Ucoil Rcoil Pcoil Pcoil Operating temp.
[Ω] [VA] [W] [°C]
R3N2013231012WT 12V DC 160 - 0.9 -40...70
R3N2013231024WT 24V DC 640 - 0.9 -40...70
R3N2013231024WTLD 24V DC 640 - 0.9 -40...70
R3N2013231220WTLD 220V DC 54000 - 0.9 -40...70
R3N2013235024WT 24V AC 158 1.6 - -40...55
R3N2013235048WT 48V AC 640 1.6 - -40...55
R3N2013235120WT 120V AC 3770 1.6 - -40...55
R3N2013235230WT 230V AC 16100 1.6 - -40...55
Optional equipment: