| Manufacturer | RELPOL |
| Type of relay | electromagnetic |
| Variant | sensitive, subminiature |
| Mounting | PCB |
| Contacts configuration | DPDT |
| Contact current max. | 2A |
| Switched voltage | max. 30V DC |
| DC load rating @R* | 2A / 30V DC |
| Contact material | AgNi/Au 0,2μm |
| Symbol | Switched voltage | AC load rating @R* | Contact resistance | Term. pitch | Operate time | Release time | IP rating | Electrical life | Mechanical durability | Body dimensions | Operating temperature | Manufacturer series | Ucoil | Ucoil min | Ucoil max | Rcoil | Pcoil |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V AC] | [mΩ] | [mm] | [ms] | [ms] | [mm] | [°C] | [V DC] | [V DC] | [V DC] | [Ω] | [mW] | ||||||
| RSM822N211285S005 | max. 250 | 0.6A / 125V AC | 100 | 5 | 4.5 | 1.5 | IP64 | 100000 cycles | 1000000000 cycles | 20.5x10.2x12.5 | -30...80 | RSM822N | 5 | 3.5 | 10.8 | 125 | 200 |
| RSM822N211285S024 | max. 250 | 0.6A / 125V AC | 100 | 5 | 4.5 | 1.5 | IP64 | 100000 cycles | 1000000000 cycles | 20.5x10.2x12.5 | -30...80 | RSM822N | 24 | 16.8 | 52.9 | 2.88k | 200 |
| RSMS22P211285S024 | max. 220 | 1A / 125V AC | 50 | - | 6 | 5 | IP67 | - | - | 21x10x12 | -30...70 | RSM822P | 24 | 18 | 31.2 | 2.88k | 200 |
| RSM822P211285S012 | max. 220 | 1A / 125V AC | 50 | - | 6 | 5 | IP67 | - | - | 21x10x12 | -30...70 | RSM822P | 12 | 8.4 | 15.6 | 720 | 200 |