Relay: electromagnetic; subminiature; FCL Components

Relay: electromagnetic; subminiature; FCL Components, FTR-B3CA003Z, FTR-B3CA012Z, FTR-B3CA024Z |EN|
Manufacturer
Type of relayelectromagnetic
Variantsubminiature, signal
Contacts configurationDPDT
Contact current max.2A
Switched voltagemax. 250V AC
Switched voltagemax. 220V DC
AC load rating @R*0.3A / 125V AC
DC load rating @R*1A / 30V DC
Contact materialAgNi + Au
Contact resistance75mΩ
Term. pitch2.2mm
Operating temperature-40...85°C
Manufacturer seriesFTR-B3
* at resistive load
Symbol Mounting Ucoil Rcoil Pcoil Body dimensions Output configuration Dimensions
[V DC] [Ω] [mW] [mm]
FTR-B3CA003Z THT 3 64.3 140 10.6x7.2x5.2 Fig. 1-1. Fig. 2-1.
FTR-B3CA012Z THT 12 1028 140 10.6x7.2x5.2 Fig. 1-1. Fig. 2-1.
FTR-B3CA024Z THT 24 2504 230 10.6x7.2x5.2 Fig. 1-1. Fig. 2-1.
FTR-B3GA003Z SMT 3 64.3 140 10.6x7.2x5.45 Fig. 1-2. Fig. 2-2.
FTR-B3GA4.5Z-B10 SMT 4.5 145 140 10.6x7.2x5.45 Fig. 1-2. Fig. 2-2.
FTR-B3GA012Z SMT 12 1028 140 10.6x7.2x5.45 Fig. 1-2. Fig. 2-2.
FTR-B3GA012Z-B10 SMT 12 1028 140 10.6x7.2x5.45 Fig. 1-2. Fig. 2-2.
FTR-B3GA024Z SMT 24 2504 230 10.6x7.2x5.45 Fig. 1-2. Fig. 2-2.
FTR-B3GA024Z-B10 SMT 24 2504 230 10.6x7.2x5.45 Fig. 1-2. Fig. 2-2.
FTR-B3GB003Z SMT 3 90 100 10.6x7.2x5.45 Fig. 1-2. Fig. 2-2.