Relay: electromagnetic; subminiature; HONGFA RELAY

Relay: electromagnetic; subminiature; HONGFA RELAY, HF33F/012-HL3, HF33F/012-HSL3 |EN|
Manufacturer
Variantsubminiature
Type of relayelectromagnetic
MountingPCB
Contact resistance100mΩ
Term. pitch7.6mm
Switched voltagemax. 250V AC
Switched voltagemax. 30V DC
Body dimensions20.5x15.3x10.2mm
Operating temperature-40...70°C
Contact current max.10A
AC load rating @R*5A / 250V AC
DC load rating @R*5A / 30V DC
Operate time8ms
Release time5ms
* at resistive load
Symbol Contacts configuration Ucoil Ucoil min Ucoil max Rcoil Pcoil Contact material Dimensions Output configuration
[V DC] [V DC] [V DC] [Ω] [mW]
HF33F/012-HL3 SPST-NO 12 9 18 720 200 AgNi Fig. 1-1. Fig. 2-1.
HF33F/012-HSL3 SPST-NO 12 9 18 720 200 AgNi Fig. 1-1. Fig. 2-1.
HF33F/012-ZST SPDT 12 9 15.6 320 450 AgSnO2 Fig. 1-2. Fig. 2-2.
HF33F/024-HL3 SPST-NO 24 18 36 2.8k 200 AgNi Fig. 1-1. Fig. 2-1.
HF33F/024-ZS3 SPDT 24 18 31.2 1.28k 450 AgNi Fig. 1-2. Fig. 2-2.
HF33F/024-ZSTF SPDT 24 18 31.2 1.28k 450 AgSnO2 Fig. 1-2. Fig. 2-2.