| Manufacturer | OMRON Electronic Components |
| Type of relay | electromagnetic |
| Variant | subminiature |
| Mounting | PCB |
| Term. pitch | 2.54mm |
| Body dimensions | 12.5x7.5x10mm |
| Output configuration | Fig. 1-1. |
| Dimensions | Fig. 2-1. |
| Contacts configuration | SPDT |
| Contact current max. | 1A |
| Switched voltage | max. 125V AC |
| Switched voltage | max. 60V DC |
| AC load rating @R* | 0.5A / 125V AC |
| DC load rating @R* | 1A / 24V DC |
| Contact resistance | 100mΩ |
| Manufacturer series | G5V-1 |
| Symbol | Operating temperature | Ucoil | Rcoil | Icoil | Pcoil |
|---|---|---|---|---|---|
| [°C] | [V DC] | [Ω] | [mA] | [mW] | |
| G5V1-3 | -30...70 | 3 | 60 | 50 | 150 |
| G5V1-5 | -30...70 | 5 | 166.7 | 30 | 150 |
| G5V1-6 | -30...70 | 6 | 240 | 25 | 150 |
| G5V1-9 | -30...70 | 9 | 540 | 16.7 | 150 |
| G5V1-12 | -30...70 | 12 | 960 | 12.5 | 150 |
| G5V1-24 | -30...70 | 24 | 3.84k | 6.25 | 150 |
| G5V-1-T90-12DC | -40...90 | 12 | 3.84 | 6.25 | 150 |