Relay: electromagnetic; subminiature; Recoy/RAYEX ELECTRONICS

Relay: electromagnetic; subminiature; Recoy/RAYEX ELECTRONICS, RSY-5, RSY-12, RSY-24 |EN|
Manufacturer
Type of relayelectromagnetic
Variantsubminiature
Contact materialAgCdO
Contact current max.1A
Switched voltagemax. 125V AC
Switched voltagemax. 24V DC
AC load rating @R*0.5A / 125V AC
DC load rating @R*1A / 24V DC
Contact resistance100mΩ
Term. pitch2.54mm
Body dimensions12.4x7.4x9.9mm
Operating temperature-25...55°C
Operate time4ms
Release time3ms
DimensionsFig. 1-1.
Output configurationFig. 2-1.
Manufacturer seriesRSY
* at resistive load
Symbol Contacts configuration Ucoil Rcoil Icoil Mounting
[V DC] [Ω] [mA]
RSY-5 SPDT 5 167 30 PCB
RSY-12 SPDT 12 960 12.5 PCB
RSY-24 SPDT 24 3.84k 6.25 PCB