Relay: electromagnetic; subminiature; Recoy/RAYEX ELECTRONICS
| Manufacturer | Recoy/RAYEX ELECTRONICS |
| Type of relay | electromagnetic |
| Variant | subminiature |
| Contact material | AgNi |
| Mounting | THT |
| Contacts configuration | SPDT |
| Switched voltage | max. 120V AC |
| Switched voltage | max. 24V DC |
| Contact resistance | 100mΩ |
| Term. pitch | 2.54mm |
| Operate time | 6ms |
| Release time | 3ms |
| Body dimensions | 15.5x10.5x11.5mm |
| Dimensions | Fig. 1-1. |
| Operating temperature | -25...40°C |
| Contact current max. | 3A |
| AC load rating @R* | 3A / 120V AC |
| DC load rating @R* | 3A / 24V DC |
| Manufacturer series | LU |
* at resistive load