Relay: electromagnetic; subminiature; TE Connectivity

Relay: electromagnetic; subminiature; TE Connectivity, TSC-105L3H, TSC-112L3H, TSC-124L3H |EN|
Manufacturer
Type of relayelectromagnetic
Variantsubminiature
MountingPCB
Contacts configurationSPDT
Contact current max.1A
Switched voltagemax. 120V AC
Switched voltagemax. 30V DC
AC load rating @R*1A / 120V AC
DC load rating @R*1A / 24V DC
Pswitch.120VA
Pswitch.24W
Term. pitch2.54mm
Contact materialnickel
Contact platingsilver plated
Coil power150mW
Operate time5ms
Release time5ms
Mechanical durability5000000 cycles
Electrical life100000 cycles
Body dimensions12.3x7.4x9.9mm
Operating temperature-40...80°C
DimensionsFig. 1.
Manufacturer seriesTSC
* at resistive load
Symbol Ucoil Ucoil min Rcoil Icoil
[V DC] [V DC] [Ω] [mA]
TSC-105L3H 5 3.75 160 30
TSC-112L3H 12 9 960 12.5
TSC-124L3H 24 18 3.84k 6.3