Relay: electromagnetic; TE Connectivity

Manufacturer
Type of relayelectromagnetic
MountingTHT
Contact current max.3A
Switched voltagemax. 250V AC
Switched voltagemax. 250V DC
AC load rating @R*2A / 250V AC
DC load rating @R*2A / 250V DC
Manufacturer seriesV23030
* at resistive load
Symbol Contacts configuration Ucoil Ucoil min Ucoil max Pcoil Rcoil Body dimensions
[V DC] [V DC] [V DC] [mW] [Ω] [mm]
V23030-A2012-A104 4PDT 6 3.9 12.4 720 50 39.7x32.4x10.2
V23030-A2017-A104 4PDT 12 7.8 24 778 185 39.7x32.4x10.2
V23030-A2026-A104 4PDT 48 32 88 853 2.7k 39.7x32.4x10.2
V23030-A2014-A104 4PDT 60 38 109 878 4.1k 39.7x32.4x10.2
V23030-C1017-A106 6PDT 12 9.5 24 778 185 39.7x37.4x10.8
V23030-C1026-A106 6PDT 48 37 88 853 2.7k 39.7x37.4x10.8
V23030-C2014-A106 6PDT 60 45 109 878 4.1k 39.7x37.4x10.8