| Manufacturer | TE Connectivity |
| Type of relay | electromagnetic |
| Variant | interface |
| Contact current max. | 6A |
| Mounting | PCB |
| Switched voltage | max. 440V AC |
| Switched voltage | max. 300V DC |
| AC load rating @R* | 6A / 250V AC |
| DC load rating @R* | 6A / 30V DC |
| Term. pitch | 5mm |
| Operate time | 5ms |
| Release time | 2.5ms |
| Mechanical durability | 100000000 cycles |
| Body dimensions | 28x5x15mm |
| Operating temperature | -40...85°C |
| IP rating | IP67 |
| Dimensions | Fig. 1-1. |
| Output configuration | Fig. 2-1. |
| Manufacturer series | SNR |
| Symbol | Contact material | Contacts layout | Ucoil | Rcoil | Icoil | Pcoil |
|---|---|---|---|---|---|---|
| [V DC] | [Ω] | [mA] | [mW] | |||
| V23092A1005A201 | AgSnO2 | SPDT | 5 | 119 | 34 | 170 |
| V23092A1005A301 | AgSnO2 | SPDT | 5 | 147 | 34 | 170 |
| V23092-A1005-A302 | AgSnO2 | SPST-NO | 5 | 147 | 34 | 170 |
| V23092A1012A201 | AgSnO2 Au | SPDT | 12 | 848 | 14.2 | 170 |
| V23092A1012A301 | AgSnO2 | SPDT | 12 | 848 | 14.2 | 170 |
| V23092A1012A302 | AgSnO2 | SPST-NO | 12 | 848 | 14.2 | 170 |
| V23092A1024A201 | AgSnO2 Au | SPDT | 24 | 3.39k | 7.1 | 170 |
| V23092A1024A301 | AgSnO2 | SPDT | 24 | 3.39k | 7.1 | 170 |
| V23092A1024A302 | AgSnO2 | SPST-NO | 24 | 3.39k | 7.1 | 170 |
| V23092A1905A301 | AgSnO2 | SPDT | 5 | 119 | 34 | 170 |
| V23092A1024A801 | AgNi | SPDT | 24 | 3.39k | 7.1 | 170 |