| Manufacturer | TE Connectivity |
| Type of relay | electromagnetic |
| Variant | interface |
| Mounting | PCB |
| Contacts configuration | SPST-NO |
| Contact current max. | 5A |
| Switched voltage | max. 277V AC |
| Term. pitch | 7.62mm |
| Body dimensions | 20x12.5x5mm |
| Contact material | AgNi |
| Manufacturer series | PCN |
| Symbol | Ucoil | Rcoil | Pcoil | AC load rating @R* | DC load rating @R* |
|---|---|---|---|---|---|
| [V DC] | [Ω] | [mW] | |||
| PCN-105D3MHZ | 5 | 208 | 120 | 3A / 240V AC | 3A / 30V DC |
| PCN-106D3MHZ | 6 | 300 | 120 | 3A / 240V AC | 3A / 30V DC |
| PCN-112D3MHZ | 12 | 1.2k | 120 | 3A / 240V AC | 3A / 30V DC |
| PCN-124D3MHZ | 24 | 4.8k | 120 | 3A / 240V AC | 3A / 30V DC |
| PCN-105D3MHZ.001B | 5 | 208 | 120 | 3A / 250V AC | 5A / 30V DC |
| PCN-124D3MHZ.001B | 24 | 4.8k | 120 | 3A / 250V AC | 5A / 30V DC |