| Manufacturer | TE Connectivity |
| Type of relay | electromagnetic |
| Variant | miniature |
| Mounting | PCB |
| Switched voltage | max. 400V AC |
| Switched voltage | max. 300V DC |
| Mechanical durability | 1000000 cycles |
| Body dimensions | 29x12.7x15.7mm |
| Operating temperature | -40...85°C |
| Manufacturer series | RZ |
| Symbol | Contact material | Contacts configuration | Ucoil | Ucoil min | Rcoil | Pcoil | Icontacts max | AC load rating @R* | DC load rating @R* | Term. pitch | Dimensions | Output configuration |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [V DC] | [Ω] | [mW] | [A] | [mm] | |||||||
| RZ01-1A4-D024 | AgNi 90/10 | SPST-NO | 24 | 16.8 | 1.44k | 400 | 12 | 12A / 250V AC | 12A / 24V DC | 3.5 | Fig. 1-1. | Fig. 2-1. |
| RZ01-1C4-D012 | AgNi 90/10 | SPDT | 12 | 8.4 | 360 | 400 | 12 | 12A / 250V AC | 12A / 24V DC | 3.5 | Fig. 1-1. | Fig. 2-2. |
| RZ01-1C4-D024 | AgNi 90/10 | SPDT | 24 | 16.8 | 1.44k | 400 | 12 | 12A / 250V AC | 12A / 24V DC | 3.5 | Fig. 1-1. | Fig. 2-2. |
| RZ03-1A3-D012 | AgNi 90/10 | SPST-NO | 12 | 8.4 | 360 | 400 | 16 | 16A / 250V AC | 16A / 24V DC | 5 | Fig. 1-2. | Fig. 2-3. |
| RZ03-1A4-D005 | AgNi 90/10 | SPST-NO | 5 | 3.5 | 60 | 420 | 16 | 16A / 250V AC | 16A / 24V DC | 5 | Fig. 1-2. | Fig. 2-3. |
| RZ03-1A4-D012 | AgNi 90/10 | SPST-NO | 12 | 8.4 | 360 | 400 | 16 | 16A / 250V AC | 16A / 24V DC | 5 | Fig. 1-2. | Fig. 2-3. |
| RZ03-1A4-D024 | AgNi 90/10 | SPST-NO | 24 | 16.8 | 1.44k | 400 | 16 | 16A / 250V AC | 16A / 24V DC | 5 | Fig. 1-2. | Fig. 2-3. |
| RZ03-1A4-D048 | AgNi 90/10 | SPST-NO | 48 | 33.5 | 5.73k | 400 | 16 | 16A / 250V AC | 16A / 24V DC | 5 | Fig. 1-2. | Fig. 2-3. |
| RZ03-1C3-D024 | AgSnO2 | SPDT | 24 | 16.8 | 1.44k | 400 | 16 | 16A / 250V AC | 16A / 24V DC | 5 | Fig. 1-2. | Fig. 2-4. |
| RZ03-1C4-D005 | AgNi 90/10 | SPDT | 5 | 3.5 | 60 | 420 | 16 | 16A / 250V AC | 16A / 24V DC | 5 | Fig. 1-2. | Fig. 2-4. |
| RZ03-1C4-D009 | AgNi 90/10 | SPDT | 9 | 6.3 | 200 | 400 | 16 | 16A / 250V AC | 16A / 24V DC | 5 | Fig. 1-2. | Fig. 2-4. |
| RZ03-1C4-D012 | AgNi 90/10 | SPDT | 12 | 8.4 | 360 | 400 | 16 | 16A / 250V AC | 16A / 24V DC | 5 | Fig. 1-2. | Fig. 2-4. |
| RZ03-1C4-D024 | AgNi 90/10 | SPDT | 24 | 16.8 | 1.44k | 400 | 16 | 16A / 250V AC | 16A / 24V DC | 5 | Fig. 1-2. | Fig. 2-4. |
| RZ03-1C4-D048 | AgNi 90/10 | SPDT | 48 | 33.5 | 5.73k | 400 | 16 | 16A / 250V AC | 16A / 24V DC | 5 | Fig. 1-2. | Fig. 2-4. |