| Manufacturer | WEIDMÜLLER |
| IP rating | IP20 |
| Mounting | socket |
| Variant | industrial |
| Leads | connectors |
| Switched voltage | max. 250V AC |
| Switched voltage | max. 250V DC |
| Operating temperature | -40...55°C |
| Type of relay | electromagnetic |
| Leads dimensions | 4.7x0.5mm |
| Symbol | Body dimensions | Contacts configuration | Ucoil | Pcoil | Pcoil | Contact current max. | AC load rating @R* | DC load rating @R* | Manufacturer series |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mW] | [VA] | [A] | ||||||
| DRI314024 | 13x31x33.5 | SPDT | 24V DC | 530 | - | 10 | 10A / 250V AC | 10A / 30V DC | DRI-1C |
| DRI314024LTD | 13x31x33.5 | SPDT | 24V DC | 530 | - | 10 | 10A / 250V AC | 10A / 30V DC | DRI-1C |
| DRI314524LT | 13x31x33.5 | SPDT | 24V AC | - | 1.2 | 10 | 10A / 250V AC | 10A / 30V DC | DRI-1C |
| DRI314730 | 13x31x33.5 | SPDT | 230V AC | - | 1.2 | 10 | 10A / 250V AC | 10A / 30V DC | DRI-1C |
| DRI314730LT | 13x31x33.5 | SPDT | 230V AC | - | 1.2 | 10 | 10A / 250V AC | 10A / 30V DC | DRI-1C |
| DRI424024LTD | 13x31x33.5 | DPDT | 24V DC | 530 | - | 5 | 5A / 250V AC | 5A / 30V DC | DRI-2C |
| DRI424524LT | 13x31x33.5 | DPDT | 24V AC | - | 1.2 | 5 | 5A / 250V AC | 5A / 30V DC | DRI-2C |
| DRI424024 | 13x31x33.5 | DPDT | 24V DC | 530 | - | 5 | 5A / 250V AC | 5A / 30V DC | DRI-2C |
| DRI424730 | 13x31x33.5 | DPDT | 230V AC | - | 1.2 | 5 | 5A / 250V AC | 5A / 30V DC | DRI-2C |
| DRI424730LT | 13x31x33.5 | DPDT | 230V AC | - | 1.2 | 5 | 5A / 250V AC | 5A / 30V DC | DRI-2C |
| DRI314012 | 28x31x13 | SPDT | 12V DC | - | - | 10 | - | - | DRI |
| DRI314012L | 28x31x13 | SPDT | 12V DC | - | - | 10 | - | - | DRI |
| DRI314012LD | 28x31x13 | SPDT | 12V DC | - | - | 10 | - | - | DRI |
| DRI314012LTD | 33.5x31x13 | SPDT | 12V DC | - | - | 10 | - | - | DRI |
| DRI314024L | 28x31x13 | SPDT | 24V DC | - | - | 10 | - | - | DRI |
| DRI314024LD | 28x31x13 | SPDT | 24V DC | - | - | 10 | - | - | DRI |
| DRI314048 | 28x31x13 | SPDT | 48V DC | - | - | 10 | - | - | DRI |
| DRI314048L | 28x31x13 | SPDT | 48V DC | - | - | 10 | - | - | DRI |
| DRI314048LD | 28x31x13 | SPDT | 48V DC | - | - | 10 | - | - | DRI |
| DRI314048LTD | 33.5x31x13 | SPDT | 48V DC | - | - | 10 | - | - | DRI |
| DRI314110 | 28x31x13 | SPDT | 110V DC | - | - | 10 | - | - | DRI |
| DRI314110L | 28x31x13 | SPDT | 110V DC | - | - | 10 | - | - | DRI |
| DRI314110LD | 28x31x13 | SPDT | 110V DC | - | - | 10 | - | - | DRI |
| DRI314110LTD | 33.5x31x13 | SPDT | 110V DC | - | - | 10 | - | - | DRI |
| DRI314524 | 28x31x13 | SPDT | 24V AC | - | - | 10 | - | - | DRI |
| DRI314524L | 28x31x13 | SPDT | 24V AC | - | - | 10 | - | - | DRI |
| DRI314615 | 28x31x13 | SPDT | 115V AC | - | - | 10 | - | - | DRI |
| DRI314615L | 28x31x13 | SPDT | 115V AC | - | - | 10 | - | - | DRI |
| DRI314615LT | 33.5x31x13 | SPDT | 115V AC | - | - | 10 | - | - | DRI |
| DRI314730L | 28x31x13 | SPDT | 230V AC | - | - | 10 | - | - | DRI |
| DRI424012 | 28x31x13 | DPDT | 12V DC | - | - | 5 | - | - | DRI |
| DRI424012L | 28x31x13 | DPDT | 12V DC | - | - | 5 | - | - | DRI |
| DRI424012LD | 28x31x13 | DPDT | 12V DC | - | - | 5 | - | - | DRI |
| DRI424012LTD | 33.5x31x13 | DPDT | 12V DC | - | - | 5 | - | - | DRI |
| DRI424024L | 28x31x13 | DPDT | 24V DC | - | - | 5 | - | - | DRI |
| DRI424024LD | 28x31x13 | DPDT | 24V DC | - | - | 5 | - | - | DRI |
| DRI424048 | 28x31x13 | DPDT | 48V DC | - | - | 5 | - | - | DRI |
| DRI424048L | 28x31x13 | DPDT | 48V DC | - | - | 5 | - | - | DRI |
| DRI424048LD | 28x31x13 | DPDT | 48V DC | - | - | 5 | - | - | DRI |
| DRI424048LTD | 33.5x31x13 | DPDT | 48V DC | - | - | 5 | - | - | DRI |
| DRI424110 | 28x31x13 | DPDT | 110V DC | - | - | 5 | - | - | DRI |
| DRI424110L | 28x31x13 | DPDT | 110V DC | - | - | 5 | - | - | DRI |
| DRI424110LD | 28x31x13 | DPDT | 110V DC | - | - | 5 | - | - | DRI |
| DRI424110LTD | 33.5x31x13 | DPDT | 110V DC | - | - | 5 | - | - | DRI |
| DRI424524 | 28x31x13 | DPDT | 24V AC | - | - | 5 | - | - | DRI |
| DRI424524L | 28x31x13 | DPDT | 24V AC | - | - | 5 | - | - | DRI |
| DRI424615 | 28x31x13 | DPDT | 115V AC | - | - | 5 | - | - | DRI |
| DRI424615L | 28x31x13 | DPDT | 115V AC | - | - | 5 | - | - | DRI |
| DRI424615LT | 33.5x31x13 | DPDT | 115V AC | - | - | 5 | - | - | DRI |
| DRI424730L | 28x31x13 | DPDT | 230V AC | - | - | 5 | - | - | DRI |