| Manufacturer | ELKO EP |
| Type of relay | installation |
| Variant | bistable, impulse |
| Mounting | for DIN rail mounting |
| Leads | screw terminals |
| Switching method* | OFF-ON |
| Switched voltage | max. 250V AC |
| Body dimensions | 17.6x90x64mm |
| Operating temperature | -20...55°C |
| IP rating | IP20 |
| Max. operating current | 16A |
| Manufacturer series | MR-4 |
| Symbol | Indication | Contacts layout | Ucntrl |
|---|---|---|---|
| MR-41/230V | LED | SPDT | 230V AC |
| MR-41/UNI | LED | SPDT | 12...240V AC, 12...240V DC |
| MR-42/230V | LED | DPDT | 230V AC |
| MR-42/UNI | LED | DPDT | 12...240V AC, 12...240V DC |