| Manufacturer | ELKO EP |
| Type of relay | installation |
| Variant | bistable, impulse |
| Mounting | for DIN rail mounting |
| Leads | screw terminals |
| Switching method* | OFF-ON |
| Switched voltage | max. 250V AC |
| Operating temperature | -25...55°C |
| IP rating | IP20 |
| Control voltage | 230V AC |
| Symbol | Max. operating current | Contacts layout |
|---|---|---|
| [A] | ||
| BR-216-10/230V | 16 | SPST-NO |
| BR-216-11/230V | 16 | SPST-NO + SPST-NC |
| BR-216-20/230V | 16 | DPST-NO |
| BR-220-20/230V | 20 | DPST-NO |