| Manufacturer | FINDER |
| Type of relay | installation |
| Variant | bistable, impulse |
| Mounting | for DIN rail mounting |
| IP rating | IP20 |
| Operating temperature | -40...40°C |
| Max. operating current | 16A |
| Symbol | Contacts layout | Ucoil | Number of operation modes | Manufacturer series |
|---|---|---|---|---|
| 20.21.8.008.0000 | NO | 8V AC | 2 | 20.21 |
| 20.21.8.008.4000 | NO | 8V AC | 2 | 20.21 |
| 20.21.8.012.0000 | NO | 12V AC | 2 | 20.21 |
| 20.21.8.012.4000 | NO | 12V AC | 2 | 20.21 |
| 20.21.8.024.0000 | NO | 24V AC | 2 | 20.21 |
| 20.21.8.024.4000 | NO | 24V AC | 2 | 20.21 |
| 20.21.8.048.0000 | NO | 48V AC | 2 | 20.21 |
| 20.21.8.048.4000 | NO | 48V AC | 2 | 20.21 |
| 20.21.8.110.0000 | NO | 110V AC | 2 | 20.21 |
| 20.21.8.110.4000 | NO | 110V AC | 2 | 20.21 |
| 20.21.8.120.0000 | NO | 120V AC | 2 | 20.21 |
| 20.21.8.120.4000 | NO | 120V AC | 2 | 20.21 |
| 20.21.8.125.0000 | NO | 125V AC | 2 | 20.21 |
| 20.21.8.230.0000 | NO | 230V AC | 2 | 20.21 |
| 20.21.8.230.4000 | NO | 230V AC | 2 | 20.21 |
| 20.21.8.240.0000 | NO | 240V AC | 2 | 20.21 |
| 20.21.8.240.4000 | NO | 240V AC | 2 | 20.21 |
| 20.21.9.012.0000 | NO | 12V DC | 2 | 20.21 |
| 20.21.9.012.4000 | NO | 12V DC | 2 | 20.21 |
| 20.21.9.024.0000 | NO | 24V DC | 2 | 20.21 |
| 20.21.9.024.4000 | NO | 24V DC | 2 | 20.21 |
| 20.21.9.048.0000 | NO | 48V DC | 2 | 20.21 |
| 20.21.9.048.4000 | NO | 48V DC | 2 | 20.21 |
| 20.21.9.110.0000 | NO | 110V DC | 2 | 20.21 |
| 20.22.8.008.0000 | NO x2 | 8V AC | 2 | 20.22 |
| 20.22.8.008.4000 | NO x2 | 8V AC | 2 | 20.22 |
| 20.22.8.012.0000 | NO x2 | 12V AC | 2 | 20.22 |
| 20.22.8.012.4000 | NO x2 | 12V AC | 2 | 20.22 |
| 20.22.8.024.0000 | NO x2 | 24V AC | 2 | 20.22 |
| 20.22.8.024.4000 | NO x2 | 24V AC | 2 | 20.22 |
| 20.22.8.048.0000 | NO x2 | 48V AC | 2 | 20.22 |
| 20.22.8.048.4000 | NO x2 | 48V AC | 2 | 20.22 |
| 20.22.8.110.0000 | NO x2 | 110V AC | 2 | 20.22 |
| 20.22.8.110.4000 | NO x2 | 110V AC | 2 | 20.22 |
| 20.22.8.120.0000 | NO x2 | 120V AC | 2 | 20.22 |
| 20.22.8.120.4000 | NO x2 | 120V AC | 2 | 20.22 |
| 20.22.8.125.0000 | NO x2 | 125V AC | 2 | 20.22 |
| 20.22.8.230.0000 | NO x2 | 230V AC | 2 | 20.22 |
| 20.22.8.230.4000 | NO x2 | 230V AC | 2 | 20.22 |
| 20.22.8.240.0000 | NO x2 | 240V AC | 2 | 20.22 |
| 20.22.8.240.4000 | NO x2 | 240V AC | 2 | 20.22 |
| 20.22.9.012.0000 | NO x2 | 12V DC | 2 | 20.22 |
| 20.22.9.012.4000 | NO x2 | 12V DC | 2 | 20.22 |
| 20.22.9.024.0000 | NO x2 | 24V DC | 2 | 20.22 |
| 20.22.9.024.4000 | NO x2 | 24V DC | 2 | 20.22 |
| 20.22.9.048.0000 | NO x2 | 48V DC | 2 | 20.22 |
| 20.22.9.048.4000 | NO x2 | 48V DC | 2 | 20.22 |
| 20.22.9.060.0000 | NO x2 | 60V DC | 2 | 20.22 |
| 20.22.9.060.4000 | NO x2 | 60V DC | 2 | 20.22 |
| 20.22.9.110.0000 | NO x2 | 110V DC | 2 | 20.22 |
| 20.22.9.110.4000 | NO x2 | 110V DC | 2 | 20.22 |
| 20.22.9.125.0000 | NO x2 | 125V DC | 2 | 20.22 |
| 20.23.8.008.0000 | NC + NO | 8V AC | 2 | 20.23 |
| 20.23.8.012.0000 | NC + NO | 12V AC | 2 | 20.23 |
| 20.23.8.012.4000 | NC + NO | 12V AC | 2 | 20.23 |
| 20.23.8.024.0000 | NC + NO | 24V AC | 2 | 20.23 |
| 20.23.8.024.4000 | NC + NO | 24V AC | 2 | 20.23 |
| 20.23.8.048.0000 | NC + NO | 48V AC | 2 | 20.23 |
| 20.23.8.048.4000 | NC + NO | 48V AC | 2 | 20.23 |
| 20.23.8.110.0000 | NC + NO | 110V AC | 2 | 20.23 |
| 20.23.8.110.4000 | NC + NO | 110V AC | 2 | 20.23 |
| 20.23.8.120.0000 | NC + NO | 120V AC | 2 | 20.23 |
| 20.23.8.120.4000 | NC + NO | 120V AC | 2 | 20.23 |
| 20.23.8.125.0000 | NC + NO | 125V AC | 2 | 20.23 |
| 20.23.8.230.0000 | NC + NO | 230V AC | 2 | 20.23 |
| 20.23.8.230.4000 | NC + NO | 230V AC | 2 | 20.23 |
| 20.23.8.240.0000 | NC + NO | 240V AC | 2 | 20.23 |
| 20.23.9.012.0000 | NC + NO | 12V DC | 2 | 20.23 |
| 20.23.9.012.4000 | NC + NO | 12V DC | 2 | 20.23 |
| 20.23.9.024.0000 | NC + NO | 24V DC | 2 | 20.23 |
| 20.23.9.024.4000 | NC + NO | 24V DC | 2 | 20.23 |
| 20.23.9.048.0000 | NC + NO | 48V DC | 2 | 20.23 |
| 20.23.9.048.4000 | NC + NO | 48V DC | 2 | 20.23 |
| 20.23.9.060.0000 | NC + NO | 60V DC | 2 | 20.23 |
| 20.23.9.060.4000 | NC + NO | 60V DC | 2 | 20.23 |
| 20.23.9.110.0000 | NC + NO | 110V DC | 2 | 20.23 |
| 20.23.9.125.0000 | NC + NO | 125V DC | 2 | 20.23 |
| 20.24.8.008.4000 | NO x2 | 8V AC | 4 | 20.24 |
| 20.24.8.012.0000 | NO x2 | 12V AC | 4 | 20.24 |
| 20.24.8.024.0000 | NO x2 | 12V AC | 4 | 20.24 |
| 20.24.8.024.4000 | NO x2 | 24V AC | 4 | 20.24 |
| 20.24.8.048.0000 | NO x2 | 24V AC | 4 | 20.24 |
| 20.24.8.110.0000 | NO x2 | 110V AC | 4 | 20.24 |
| 20.24.8.110.4000 | NO x2 | 110V AC | 4 | 20.24 |
| 20.24.8.120.0000 | NO x2 | 120V AC | 4 | 20.24 |
| 20.24.8.120.4000 | NO x2 | 120V AC | 4 | 20.24 |
| 20.24.8.230.0000 | NO x2 | 230V AC | 4 | 20.24 |
| 20.24.8.230.4000 | NO x2 | 230V AC | 4 | 20.24 |
| 20.24.8.240.0000 | NO x2 | 240V AC | 4 | 20.24 |
| 20.24.9.012.0000 | NO x2 | 12V DC | 4 | 20.24 |
| 20.24.9.012.4000 | NO x2 | 12V DC | 4 | 20.24 |
| 20.24.9.024.0000 | NO x2 | 24V DC | 4 | 20.24 |
| 20.24.9.024.4000 | NO x2 | 24V DC | 4 | 20.24 |
| 20.24.9.048.4000 | NO x2 | 48V DC | 4 | 20.24 |
| 20.24.9.110.0000 | NO x2 | 110V DC | 4 | 20.24 |
| 20.26.8.012.0000 | NO x2 | 12V AC | 3 | 20.26 |
| 20.26.8.012.4000 | NO x2 | 12V AC | 3 | 20.26 |
| 20.26.8.024.0000 | NO x2 | 24V AC | 3 | 20.26 |
| 20.26.8.024.4000 | NO x2 | 24V AC | 3 | 20.26 |
| 20.26.8.048.0000 | NO x2 | 48V AC | 3 | 20.26 |
| 20.26.8.110.0000 | NO x2 | 110V AC | 3 | 20.26 |
| 20.26.8.110.4000 | NO x2 | 110V AC | 3 | 20.26 |
| 20.26.8.120.0000 | NO x2 | 120V AC | 3 | 20.26 |
| 20.26.8.230.0000 | NO x2 | 230V AC | 3 | 20.26 |
| 20.26.8.230.4000 | NO x2 | 230V AC | 3 | 20.26 |
| 20.26.8.240.0000 | NO x2 | 240V AC | 3 | 20.26 |
| 20.26.8.240.4000 | NO x2 | 240V AC | 3 | 20.26 |
| 20.26.9.012.0000 | NO x2 | 12V DC | 3 | 20.26 |
| 20.26.9.024.0000 | NO x2 | 24V DC | 3 | 20.26 |
| 20.26.9.024.4000 | NO x2 | 24V DC | 3 | 20.26 |
| 20.26.9.048.0000 | NO x2 | 48V DC | 3 | 20.26 |
| 20.26.9.048.4000 | NO x2 | 48V DC | 3 | 20.26 |
| 20.26.9.060.4000 | NO x2 | 60V DC | 3 | 20.26 |
| 20.26.9.110.0000 | NO x2 | 110V DC | 3 | 20.26 |
| 20.28.8.012.0000 | NO x2 | 12V AC | 4 | 20.28 |
| 20.28.8.012.4000 | NO x2 | 12V AC | 4 | 20.28 |
| 20.28.8.024.0000 | NO x2 | 24V AC | 4 | 20.28 |
| 20.28.8.024.4000 | NO x2 | 24V AC | 4 | 20.28 |
| 20.28.8.048.0000 | NO x2 | 48V AC | 4 | 20.28 |
| 20.28.8.110.0000 | NO x2 | 110V AC | 4 | 20.28 |
| 20.28.8.120.0000 | NO x2 | 120V AC | 4 | 20.28 |
| 20.28.8.120.4000 | NO x2 | 120V AC | 4 | 20.28 |
| 20.28.8.230.0000 | NO x2 | 230V AC | 4 | 20.28 |
| 20.28.8.230.4000 | NO x2 | 230V AC | 4 | 20.28 |
| 20.28.8.240.0000 | NO x2 | 240V AC | 4 | 20.28 |
| 20.28.9.012.0000 | NO x2 | 12V DC | 4 | 20.28 |
| 20.28.9.012.4000 | NO x2 | 12V DC | 4 | 20.28 |
| 20.28.9.024.0000 | NO x2 | 24V DC | 4 | 20.28 |
| 20.28.9.024.4000 | NO x2 | 24V DC | 4 | 20.28 |
| 20.28.9.110.0000 | NO x2 | 110V DC | 4 | 20.28 |