Relay: installation; bistable, impulse; FINDER

Manufacturer
Type of relayinstallation
Variantbistable, impulse
Max. operating current8A
Operating temperature-40...55°C
IP ratingIP20
Number of operation modes2
Contact voltage, max.400V AC
Manufacturer seriesRB
Symbol Mounting Contacts layout Leads Ucoil Related items
[V DC]
RB.14.9.024.0000 for DIN rail mounting 4PDT screw terminals 24 -
RB.14.9.048.0000 for DIN rail mounting 4PDT screw terminals 48 -
RB.14.9.125.0000 for DIN rail mounting 4PDT screw terminals 125 -
RB.14.9.250.0000 for DIN rail mounting 4PDT screw terminals 250 -
RB.22.9.024.9021 socket DPDT stud terminals 24 90.21
RB.22.9.125.0000 socket DPDT stud terminals 125 90.21
RB.22.9.125.9021 socket DPDT stud terminals 125 90.21
RB.22.9.250.9021 socket DPDT stud terminals 250 90.21