Relay: installation; bistable, impulse; ISKRA

Relay: installation; bistable, impulse; ISKRA, BI216-10/230VAC, BI216-10/24VAC, BI216-11/230VAC |EN|
Manufacturer
Type of relayinstallation
Variantbistable, impulse
Mountingfor DIN rail mounting
Contact voltage, max.440V AC
Number of operation modes1
Leadsscrew terminals
Operating temperature-25...55°C
IP ratingIP20
Related itemsBIN11, BIN1C, BIN20
Manufacturer seriesBI
Symbol Ucoil Contacts layout Max. operating current Body dimensions
[A] [mm]
BI216-10/230VAC 230V AC NO 16 17.6x90x65
BI216-10/24VAC 24V AC NO 16 17.6x90x65
BI216-11/230VAC 230V AC NC + NO 16 17.6x90x65
BI216-11/24VAC 24V AC NC + NO 16 17.6x90x65
BI216-20/230VAC 230V AC NO x2 16 17.6x90x65
BI216-20/24VAC 24V AC NO x2 16 17.6x90x65
BI220-10/230VAC 230V AC NO 20 17.6x90x65
BI220-11/230VAC 230V AC NC + NO 20 17.6x90x65
BI220-11/24VDC 24V DC NC + NO 20 17.6x90x65
BI220-1C/24VDC 24V DC SPDT 20 17.6x90x65
BI220-20/230VAC 230V AC NO x2 20 17.6x90x65
BI220-20/24VAC 24V AC NO x2 20 17.6x90x65
BI220-20/24VDC 24V DC NO x2 20 17.6x90x65
BI225-10/24VDC 24V DC NO 25 17.6x90x65
BI225-11/230VAC 230V AC NC + NO 25 17.6x90x65
BI225-11/24VAC 24V AC NC + NO 25 17.6x90x65
BI225-11/24VDC 24V DC NC + NO 25 17.6x90x65
BI225-1C/230VAC 230V AC SPDT 25 17.6x90x65
BI225-20/230VAC 230V AC NO x2 25 17.6x90x65
BI225-20/24VAC 24V AC NO x2 25 17.6x90x65
BI225-20/24VDC 24V DC NO x2 25 17.6x90x65
BI232-10/230VAC 230V AC NO 32 17.6x90x65
BI232-10/24VDC 24V DC NO 32 17.6x90x65
BI232-11/230VAC 230V AC NC + NO 32 17.6x90x65
BI232-11/24VAC 24V AC NC + NO 32 17.6x90x65
BI232-11/24VDC 24V DC NC + NO 32 17.6x90x65
BI232-1C/230VAC 230V AC SPDT 32 17.6x90x65
BI232-20/230VAC 230V AC NO x2 32 17.6x90x65
BI240-10/230VAC 230V AC NO 40 35x90x65
BI240-20/230VAC 230V AC NO x2 40 35x90x65
BI263-20/230VAC 230V AC NO x2 63 35x90x65
BI280-10/230VAC 230V AC NO 80 35x90x65
BI280-11/230VAC 230V AC NC + NO 80 35x90x65
BI280-20/230VAC 230V AC NO x2 80 35x90x65
BI420-22/24VAC 24V AC NC x2 + NO x2 20 35.2x90x65
BI420-2C/230VAC 230V AC DPDT 20 35.2x90x65
BI420-40/230VAC 230V AC 4PST-NO 20 35.2x90x65
BI425-22/230VAC 230V AC NC x2 + NO x2 25 35.2x90x65
BI425-2C/230VAC 230V AC DPDT 25 35.2x90x65
BI425-40/230VAC 230V AC NO x4 25 35.2x90x65
BI432-22/230VAC 230V AC NC x2 + NO x2 32 35.2x90x65
BI432-2C/230VAC 230V AC DPDT 32 35.2x90x65
BI432-31/230VAC 230V AC NC + NO x3 32 35.2x90x65
BI432-40/230VAC 230V AC NO x4 32 35.2x90x65
BI432-40/24VAC 24V AC NO x4 32 35.2x90x65
BI440-31/24VAC 24V AC NC + NO x3 40 70x90x65
BI440-40/230VAC 230V AC NO x4 40 70x90x65
BI463-22/230VAC 230V AC NC x2 + NO x2 63 70x90x65
BI463-31/230VAC 230V AC NC + NO x3 63 70x90x65
BI463-31/24VAC 24V AC NC + NO x3 63 70x90x65
BI463-40/230VAC 230V AC NO x4 63 70x90x65
BI463-40/24VAC 24V AC NO x4 63 70x90x65
BI480-22/230VAC 230V AC NC x2 + NO x2 80 70x90x65