| Manufacturer | ZAMEL |
| Type of relay | installation |
| Variant | bistable, impulse |
| Mounting | in mounting box |
| Switching method* | OFF-ON |
| Usup | 230V AC |
| IP rating | IP20 |
| Indication | LED |
| Symbol | Leads | Operating temperature | Body dimensions | Features | Contacts layout | Features | Number of inputs | Number of outputs |
|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | |||||||
| PBP-01 | leads x3 | -20...45 | 50x50x26 | soft brightening and dimming of the light | NO | - | - | - |
| PBP-05 | screw terminals | -10...55 | 47.5x47.5x20 | - | NO x2 | relay state memory | 2 | 2 |
| PBP-04 | screw terminals | -20...45 | 47.5x47.5x20 | - | SPDT | - | - | - |