| Type of relay | installation |
| Variant | bistable, impulse |
| Mounting | for DIN rail mounting |
| Leads | screw terminals |
| IP rating | IP20 |
| Manufacturer | EATON ELECTRIC |
| Number of operation modes | 1 |
| Max. operating current | 16A |
| Contact voltage, max. | 250V AC |
| Operating temperature | -20...45°C |
| Related items | Z-S/KO |
| Manufacturer series | Z-S |
| Symbol | Contacts layout | Ucoil | Body dimensions |
|---|---|---|---|
| [mm] | |||
| Z-S7/SS | NO x2 | 8V DC | 17.5x90x60 |
| Z-S7/WW | DPDT | 8V DC | 35x90x60 |
| Z-S8/2S2O | NC x2 + NO x2 | 8V AC | 35x90x60 |
| Z-S8/S | NO | 8V AC | 17.5x90x60 |
| Z-S8/SS | NO x2 | 8V AC | 17.5x90x60 |
| Z-S12/2S2O | NC x2 + NO x2 | 12V AC | 35x90x60 |
| Z-S12/S | NO | 12V AC | 17.5x90x60 |
| Z-S12/SS | NO x2 | 12V AC | 17.5x90x60 |
| Z-S24/2S2O | NC x2 + NO x2 | 24V AC, 12V DC | 35x90x60 |
| Z-S24/S | NO | 24V AC, 12V DC | 17.5x90x60 |
| Z-S24/SO | NC + NO | 24V AC, 12V DC | 17.5x90x60 |
| Z-S24/SS | NO x2 | 24V AC, 12V DC | 17.5x90x60 |
| Z-S24/W | SPDT | 24V AC, 12V DC | 17.5x90x60 |
| Z-S24/WW | DPDT | 24V AC, 12V DC | 35x90x60 |
| Z-S48/2S2O | NC x2 + NO x2 | 48V AC, 24V DC | 35x90x60 |
| Z-S48/S | NO | 48V AC, 24V DC | 17.5x90x60 |
| Z-S48/WW | DPDT | 48V AC, 24V DC | 35x90x60 |
| Z-S109/SS | NO x2 | 110V DC | 17.5x90x60 |
| Z-S110/2S2O | NC x2 + NO x2 | 110V AC | 35x90x60 |
| Z-S110/S | NO | 110V AC | 17.5x90x60 |
| Z-S110/SS | NO x2 | 110V AC | 17.5x90x60 |
| Z-S230/2S2O | NC x2 + NO x2 | 230V AC | 35x90x60 |
| Z-S230/S | NO | 230V AC | 17.5x90x60 |
| Z-S230/SO | NC + NO | 230V AC | 17.5x90x60 |
| Z-S230/SS | NO x2 | 230V AC | 17.5x90x60 |
| Z-S230/W | SPDT | 230V AC | 17.5x90x60 |