| Manufacturer | SCHNEIDER ELECTRIC |
| Type of relay | installation |
| Variant | bistable, impulse |
| Mounting | for DIN rail mounting |
| Leads | screw terminals |
| Symbol | Contacts layout | Ucoil | Ioper. max | Uswitch. |
|---|---|---|---|---|
| [A] | [V AC] | |||
| A9C30011 | NO | 12V AC, 6V DC | 16 | max. 250 |
| A9C30111 | NO | 24V AC, 12V DC | 16 | max. 250 |
| A9C30211 | NO | 48V AC, 24V DC | 16 | max. 250 |
| A9C30311 | NO | 130V AC, 48V DC | 16 | max. 250 |
| A9C30811 | NO | 230V AC, 110V DC | 16 | max. 250 |
| A9C30831 | NO | 230V AC, 110V DC | 32 | max. 250 |
| A9C30115 | NC + NO | 24V AC, 12V DC | 16 | max. 250 |
| A9C30215 | NC + NO | 48V AC, 24V DC | 16 | max. 250 |
| A9C30315 | NC + NO | 130V AC, 48V DC | 16 | max. 250 |
| A9C30815 | NC + NO | 230V AC, 110V DC | 16 | max. 250 |
| A9C30012 | NO x2 | 12V AC, 6V DC | 16 | max. 250 |
| A9C30112 | NO x2 | 24V AC, 12V DC | 16 | max. 250 |
| A9C30212 | NO x2 | 48V AC, 24V DC | 16 | max. 250 |
| A9C30312 | NO x2 | 130V AC, 48V DC | 16 | max. 250 |
| A9C30812 | NO x2 | 230V AC, 110V DC | 16 | max. 250 |
| A9C30114 | NO x4 | 24V AC, 12V DC | 16 | max. 250 |
| A9C30814 | NO x4 | 230V AC, 110V DC | 16 | max. 415 |
| A9C32111 | SPDT + NO | 24V AC, 12V DC | 16 | max. 250 |
| A9C32211 | SPDT + NO | 48V AC, 24V DC | 16 | max. 250 |
| A9C32811 | SPDT + NO | 230V AC, 110V DC | 16 | max. 250 |
| A9C33111 | SPDT + NO | 24V AC | 16 | max. 250 |
| A9C33811 | SPDT + NO | 230V AC | 16 | max. 250 |
| A9C34811 | SPDT + NO | 230V AC | 16 | max. 250 |
| A9C15030 | NO | 230V AC | 20 | max. 250 |
| Symbol | Operating temperature | Features |
|---|---|---|
| [°C] | ||
| A9C30011 | -20...50 | - |
| A9C30111 | -20...50 | - |
| A9C30211 | -20...50 | - |
| A9C30311 | -20...50 | - |
| A9C30811 | -20...50 | - |
| A9C30831 | -20...50 | - |
| A9C30115 | -20...50 | - |
| A9C30215 | -20...50 | - |
| A9C30315 | -20...50 | - |
| A9C30815 | -20...50 | - |
| A9C30012 | -20...50 | - |
| A9C30112 | -20...50 | - |
| A9C30212 | -20...50 | - |
| A9C30312 | -20...50 | - |
| A9C30812 | -20...50 | - |
| A9C30114 | -20...50 | - |
| A9C30814 | -20...50 | - |
| A9C32111 | -20...50 | remote indication |
| A9C32211 | -20...50 | remote indication |
| A9C32811 | -20...50 | remote indication |
| A9C33111 | -20...50 | centralised control |
| A9C33811 | -20...50 | centralised control |
| A9C34811 | -20...50 | latched control |
| A9C15030 | -5...55 | - |