| Manufacturer | MART |
| Type of relay | installation |
| Variant | bistable, impulse |
| IP rating | IP20 |
| Mounting | for DIN rail mounting |
| Contact voltage, max. | 250V AC |
| Max. operating current | 16A |
| Operating temperature | -25...50°C |
| Contacts layout | SPDT |
| Coil voltage | 230V AC |
| Symbol | Product description |
|---|---|
| BR-10 | Relay:installation;bistable,impulse;SPDT;Ucoil:230VAC;16A |